2.45 GHz Antennas

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked
Rp75.219
Rp70.265
Min.: 1.000
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp37.242
Rp23.116
Rp19.447
Rp15.631
Reel
Rp10.806
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Reel
Rp14.548
Rp14.126
Min.: 2.000
Mult.: 2.000
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp57.423
Rp36.325
Rp32.289
Rp27.519
Reel
Rp19.447
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape