T60403-K4085-X004

Vacuumschmelze
983-T60403-K4085X004
T60403-K4085-X004

Mfr.:

Description:
Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Pin Terminal Transformers
Pin
10 kHz to 1 MHz
1.4 mH
- 40 C
+ 125 C
Single
10.4 mm
8.5 mm
11.5 mm
T60403
Bulk
Brand: Vacuumschmelze
Primary Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 200 mOhms
Shielding: Unshielded
Factory Pack Quantity: 286
Subcategory: Transformers
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10010   Multiples: 286
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.271 Rp303.012.710