300 Hz to 3.5 kHz Audio Transformers / Signal Transformers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P 769In Stock
229On Order
Rp147.134,92
Rp135.576,94
Rp116.680,56
Rp107.874,48
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 4 kOhms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
Rp102.003,76
Rp87.693,88
Rp84.391,60
Rp81.823,16
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 mm 0.815 in 0.53 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 338In Stock
Rp118.698,62
Rp102.370,68
Rp101.636,84
Rp101.453,38
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING TRANSFORMER - 600 ohms to 600 ohms 1.035In Stock
Rp199.604,48
Rp178.690,04
Rp171.168,18
Rp165.297,46
Min.: 1
Mult.: 1
Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P 819In Stock
434Expected 04/01/2027
Rp112.644,44
Rp101.820,30
Rp97.784,18
Rp94.848,82
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 1 Channel 20.6 mm 17.8 mm 18.8 mm TY Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150/600ct:150/600ct 1000mW PCB MOUNT/TY-146P 292In Stock
Rp142.731,88
Rp138.695,76
Rp124.752,80
Rp122.000,90
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 34.9 mm 30.1 mm 30.1 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 339In Stock
Rp145.667,24
Rp134.843,10
Rp124.385,88
Rp121.633,98
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 1.144In Stock
Rp119.249,00
Rp104.939,12
Rp100.903,00
Rp97.784,18
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.781 in 0.67 in 0.47 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 480In Stock
Rp104.021,82
Rp84.024,68
Rp81.089,32
Rp78.520,88
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-302P 87In Stock
Rp141.814,58
Rp128.055,08
Rp121.267,06
Rp118.698,62
Min.: 1
Mult.: 1
Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.04 in 0.96 in 0.87 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P 208In Stock
Rp102.187,22
Rp92.280,38
Rp88.611,18
Rp85.859,28
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.82 in 0.715 in 0.75 in TY Tube
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 2.847In Stock
Rp57.056,06
Rp48.433,44
Rp45.681,54
Min.: 1
Mult.: 1
Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Triad Magnetics TY-144P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 15Kct:15Kct 4mADC 100mW PCB MOUNT/TY-144P 121In Stock
Rp106.406,80
Rp96.133,04
Rp92.280,38
Rp89.345,02
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 15 kOhms 15 kOhms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Rp153.005,64
Rp150.804,12
Rp148.235,68
Rp144.199,56
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single 0.812 in 0.715 in 0.74 in TY
Triad Magnetics TY-401P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 90mADC/TY-401P 67In Stock
Rp102.187,22
Rp92.280,38
Rp88.611,18
Rp85.859,28
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms Single TY
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600
2.200On Order
Rp236.296,48
Rp213.180,52
Rp204.557,90
Rp198.136,80
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Xicon Audio Transformers / Signal Transformers EI-14 600CT-600CT 583In Stock
Rp70.632,10
Rp59.807,96
Rp56.505,68
Min.: 1
Mult.: 1
Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT
1.120Expected 05/04/2027
Rp119.432,46
Rp108.608,32
Rp106.039,88
Rp95.582,66
Min.: 1
Mult.: 1
Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 18.7 mm 20.7 mm 18.7 mm TTC Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P
220On Order
Rp105.672,96
Rp96.683,42
Rp93.748,06
Rp87.326,96
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 in 0.815 in 0.53 in TY
Xicon Audio Transformers / Signal Transformers METAL PIN BOBBIN 24In Stock
1.000Expected 05/04/2027
Rp68.614,04
Rp65.678,68
Rp55.771,84
Rp52.653,02
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers PC Pin 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 16.51 mm x 16.51 mm 16.51 mm 16.51 mm Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 100mADC 166Factory Stock Available
Rp352.243,20
Rp352.059,74
Min.: 126
Mult.: 126
Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 1.65 in 1.375 in 0.68 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT*:600 100mADC/TY-306P 736Factory Stock Available
Rp390.219,42
Rp368.571,14
Rp368.204,22
Rp357.196,62
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.65 in 1.375 in 0.68 in TY