10 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 16.384MHz 10ppm 10pF -20C +70C 1.133In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16.384 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16.9344MHz 10ppm -20C +70C 10pF 469In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16.9344 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 10ppm 10pF -20C +70C 738In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 19.2 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 10ppm 10pF -20C +70C 917In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 19.2 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz ESR 70 7pF-30C +85C 383In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 19.2 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -20C +70C 1.380In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -20C +70C 1.188In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 10ppm -10C +70C 12In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz ESR 70 10pF-30C +85C 1.890In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 10ppm -20C +70C 817In Stock
2.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHZ 8pF 10ppm -20C +70C 816In Stock
1.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,100 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 483In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 9pF -30C +85C 1.682In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 40 ohms -20C to 70C 7ppm 1.304In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -30C +85C 1.397In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 10ppm -10C +70C 81In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 1.308In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 50 ohms -20C to 70C 7ppm 1.420In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1.478In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1.257In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.183In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm BlueTooth / Zigbee 472In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 40 ohms -20C to 70C 7ppm 1.508In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 24.000MHz 20pF 10ppm -20C +70C 1.709In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 3.904In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel