10 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 4.993In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 64In Stock
6.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -20C +70C 447In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 80 ohms -20C to 70C 7ppm 60In Stock
2.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2.067In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 572In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 10 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 627In Stock
2.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 895In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 150In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 18.432 MHz ECS-3225SMV Multi-Volt 1.62 3.63 V 10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 60In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 18.432 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 36 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -30C +85C 1.667In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 1.458In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 7In Stock
2.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 38.4MHz ESR 40 8pF-30C +85C 535In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -20C +70C 1.268In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -30C +85C 1.114In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 30 10pF-30C +85C 1.347In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 30,FREQ 40,STABILITY 10ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 33In Stock
6.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 40 10pF-30C +85C 2.495In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 7.029In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2.286In Stock
24.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD,ECX-2236, 10ppm, 10ppm,8pF,40 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.801In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 30 9pF-30C +85C 630In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel