24 MHz Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 4.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 24MHz 20ppm 18pF -40C +85C 1.765In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 20ppm -20C +70C 1.246In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 40 ohms -20C to 70C 7ppm 1.508In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 24MHz 10ppm 18pF -40C +85C 370In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 25 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3.114In Stock
6.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 18PF SMD Tape & Reel (TR)ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 608In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -20C +70C 1.518In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 50ppm -40C +85C 2.515In Stock
Min.: 1
Mult.: 1

Crystals 24 MHz 50 PPM 30 PPM Radial HC-49/USX - 40 C + 85 C Bulk
ECS Crystals 24MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 910In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 11.4 mm x 4.7 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 50ppm -40C +85C 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,CSM-4AX, 50ppm, 30ppm,20pF,30 Ohm,Fundamental,-10 C 70 C,HC49/US,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 248In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -40C +85C 755In Stock
1.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -10C +70C 2.987In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 20pF 10ppm -20C +70C 1.709In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 20pF 100 ppm -55C +125C 1.173In Stock
3.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 50 ppm,STAB 50 ppm,-20 +70 C,ESR 40O 1.200In Stock
6.000Expected 13/01/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 50 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 3.854In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 25ppm -10C +70C 645In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 304In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 30PF SMD,ECX-53B-DU, 100ppm, 30ppm,30pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 562In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 6pF -40C +85C 1.225In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 6pF 80 ohms -20C to 70C 7ppm 1.946In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 6pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.001In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.000MHZ 6PF SMD,ECX-47B, 10ppm, 10ppm,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 1.250In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel