25 MHz 18 pF Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 25MHz 20ppm 18pF -40C +85C 513In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm -20C +70C 1.954In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 18pF -40C +85C 1.471In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 18pF -20C +70C 714In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -20C +70C 2.129In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -20C +70C 836In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -40C +85C 413In Stock
3.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm -20C +70C 1.750In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 30ppm,TOLERANCE 10ppm,CL 18pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4.133In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 18pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.642In Stock
5.955On Order
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 18pF 100 ppm -55C +125C 757In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 100 PPM 30 PPM Radial HC-49/USX - 55 C + 125 C Bulk
ECS Crystals 25.000MHZ 18pF 100 ppm -40 C +85C 930In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 50 PPM 30 PPM Radial HC-49 - 40 C + 85 C Bulk
ECS Crystals 25MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 2.524In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm 30ppm -40C +85C 87In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF -20C +70C 121In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF ESR 30 20ppm -40C +125C 1.287In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT HC-49/US - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 30 O 2 pad smd 1.699In Stock
5.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 30 PPM SMD/SMT SMD-2 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 4.528In Stock
10.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT HC-49 - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 2.713In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 50 PPM 50 PPM Radial Cylinder - 10 C + 60 C Bulk
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -20 C 70 C 1.240In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 10 PPM 10 PPM Radial HC-49/USX - 20 C + 70 C Bulk
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30 C 85 C 3.292In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 982In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -20 C 70 C 1.865In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-2 - 20 C + 70 C Reel, Cut Tape
ECS Crystals 25MHz 18pF HC-49US 1.494In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 50 PPM 30 PPM Radial HC-49/US - 10 C + 70 C Bulk