25 MHz 2.5 mm Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.311
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 25MHz 25ppm 18pF -20C +70C 714In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -20C +70C 2.129In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -20C +70C 836In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -40C +85C 3.379In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2.992In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 25ppm -10C +70C 1.806In Stock
3.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 25ppm -30C +85C 1.894In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 50 ppm,STAB 50 ppm,-20 +70 C,ESR 40O 2.979In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 50 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 2.729In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 20 ppm ,STAB 20 ppm ,-40 +85 C,ESR 40O 5.491In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 8pF -40C +85C 1.220In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3.249In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 8pF -40C +85C 3.000In Stock
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1.489In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 25 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -30C +85C 1.278In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2.168In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz SMD CRYSTAL 1.414In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 20pF 20/20 ppm -20 +100 C 30O Max. ESR 1 ppm Aging 3225 4-SMD ECX-32 857In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT - 20 C + 100 C Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS 517In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 293In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30 C 85 C 3.253In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 982In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20 C 70 C 1.263In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40 C 85 C 2.593In Stock
5.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel