3 dBi Antennas

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas ANT,Micropshere 2In Stock
Rp2.157.856,52
Rp1.901.012,52
Rp1.707.645,68
Rp1.648.938,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 880 MHz 960 MHz Cellular (NBIoT, LTE) Module Panel 3 dBi 50 Ohms 5:1 50 W - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 920 MHz Handheld Devices, In-Building Systems, Mobile Applications 10.9 cm 7.9 cm 0.25 cm
Weidmuller 2788150000
Weidmuller Antennas IE-ANT-CELL-SISO-LO-NF 2In Stock
Rp3.947.325,36
Rp3.342.824,66
Rp3.274.577,54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Cylindrical 3 dBi 50 Ohms 2 150 W - 40 C + 70 C 2 Band Screw Connector N (Female) 89 mm IP66
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 21In Stock
Rp832.541,48
Rp795.115,64
Rp762.643,22
Rp747.232,58
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
LPRS Antennas 433 MHz Flexible Whip Antenna 51In Stock
Rp305.460,90
Rp231.893,44
Rp221.436,22
Rp115.946,72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
LPRS Antennas 869-915 MHz Flex 1/4 Wave Whip Antenna 52In Stock
Rp349.491,30
Rp286.014,14
Rp266.200,46
Rp131.357,36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 869 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN RFID, IoT, ISM Whip RA Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 107 mm Bulk
WIZnet Antennas WiFi Dipole Antennal and Antenna Cable Assembly
5In Stock
Rp400.860,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
Advantech 1750007991-01
Advantech Antennas Antenna GPS+BDS+GONASS 5000mm AG1602-090 1In Stock
Rp1.246.243,78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS 3 dBi SMA Male 1.561098 GHz, 1.575 GHz, 1.602 GHz 4.94 mm 3.93 mm 1.49 mm
RF Solutions Antennas 2.4GHz, Whip, SMA, 80mm long 38In Stock
Rp117.414,40
Rp93.748,06
Rp88.611,18
Rp73.567,46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
RF Solutions Antennas T' Bar GSM Antenna QB Adhesive 14In Stock
Rp243.267,96
Rp243.084,50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID Module T-Bar 3 dBi 50 Ohms 2.0 4 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 104 mm 10 mm 3 mm 3 M RG174
LPRS Antennas 433 MHz Flexible Whip Antenna 110In Stock
Rp233.361,12
Rp177.772,74
Rp151.171,04
Rp134.476,18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip RA Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
RF Solutions ANT-433WM3-SMA
RF Solutions Antennas LOW COST COMPACT WALL MOUNTING GAIN ANTENNA 14In Stock
Rp769.247,78
Rp672.931,28
Rp626.882,82
Rp582.118,58
Rp555.333,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Straight 3 dBi 7 MHz 1.8 1 Band Bracket Mount Connector SMA Male 433 MHz Cellular Applications, Range Improvement 180 mm 2 M RG174
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 42 10 3mm, IFA, 4G*1,RoHS&REACH Compliant 1.025In Stock
Cut Tape
Rp31.188,20
Rp26.968,62
Rp25.500,94
Rp23.482,88
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 1.100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 3 - 20 C + 80 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 42 mm 10 mm 3 mm Reel, Cut Tape
Quectel Antennas External Antenna, Whip, Magnetic mount, F 30 318mm, Monopole, 4G*1,1500mm, RG174, SMA Male, IP65, RoHS Compliant 211In Stock
Rp95.032,28
Rp77.787,04
Rp77.603,58
Rp71.549,40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade 3 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 318 mm 1.5 M RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 138In Stock
Rp123.101,66
Rp106.590,26
Rp100.903,00
Rp90.445,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Infineon Technologies Antennas MMW_CONSUMER & IOT
5.000On Order
Cut Tape
Rp225.655,80
Rp185.844,98
Rp176.305,06
Rp162.912,48
Reel
Rp138.328,84
Min.: 1
Mult.: 1
: 5.000
Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
Antenova Antennas Dolo 2.4GHz to 2.5GHz Surface Mount Antenna
1.834Expected 30/11/2026
Cut Tape
Rp28.803,22
Rp24.950,56
Rp23.482,88
Rp21.648,28
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 1.000
PCB Antennas 3 dBi 50 Ohms 1.8:1 - 40 C + 125 C 1 Band SMD/SMT Connector SMA Female 7.5 mm 4 mm 0.9 mm Dolo Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 3 dBiAEC-Q200
3.981Expected 04/12/2026
Cut Tape
Rp33.756,64
Rp29.170,14
Rp26.601,70
Rp23.849,80
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 4.000
PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm
1.200Expected 05/02/2027
Rp117.414,40
Rp101.820,30
Rp96.316,50
Rp85.308,90
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3 dBi 50 Ohms 2.4 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 18 mm 18 mm 4 mm CGGP Tray
ABRACON PRO-IS-237
ABRACON Antennas 2.4 GHz WiFi/BT/BLE Board Antenna
1.251On Order
Rp80.722,40
Rp69.714,80
Rp66.045,60
Rp60.725,26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1.348In Stock
Cut Tape
Rp32.472,42
Rp28.069,38
Rp26.418,24
Rp24.216,72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 35 mm 8.5 mm 3.5 mm Reel
Quectel Antennas External, 699-2700, LTE (4G), Dipole, -, RP-SMA Male (center receptacle) , Terminal, 174.6 19.2 54In Stock
Rp76.686,28
Rp66.229,06
Rp59.991,42
Rp57.606,44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Panel Mount Connector SMA Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 174.6 mm 19.2 mm 7.2 mm
L-Com Antennas ANT Rubber Duck 900MHz 3dBi
13On Order
Rp765.945,50
Rp678.985,46
Rp647.246,88
Rp597.712,68
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 860 MHz 960 MHz Cellular, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2 50 W - 40 C + 60 C 1 Band Connector Mount Connector RP-SMA Male 900 MHz 219 mm Passive
PCTEL / Amphenol Antennas 806-866,3DB,CCC,NGP,CHR
22Expected 24/11/2026
Rp944.819,00
Rp851.437,86
Rp802.454,04
Rp780.805,76
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 866 MHz 806 MHz 3 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Thread Mount
TE Connectivity Antennas WHIP,MC,5/8,430-450MHZ, TUN,3,CH,GP,SPRI
30Expected 30/12/2026
Rp966.650,74
Rp782.273,44
Rp762.276,30
Rp740.077,64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 450 MHz Whip Straight with Base 3 dBi 50 Ohms 2.1 200 W 1 Band NMO Mount NMO Connector 584.2 mm
Seeed Studio Antennas LoRa Fiberglass Antenna Kit; 902-928MHz-3dBi with Antenna Base
2On Order
Rp761.909,38
Min.: 1
Mult.: 1
Antenna Kits LoRa Antenna 902 MHz 928 MHz 3 dBi 50 Ohms - 20 C + 60 C 360 mm