4 dBi Antennas

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, UFL Non-Stocked Lead-Time 16 Weeks
Rp42.012,34
Rp41.278,50
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Rp41.828,88
Rp41.645,42
Rp41.095,04
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk

Seeed Studio Antennas External Antenna for RF Explorer ro; 4dBi 5G Rod Antenna-support 900MHz-6GHz Non-Stocked
Rp532.034,00
Min.: 250
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Rod Antenna 698 MHz 5.85 GHz 5G Tilt Straight 4 dBi 50 Ohms 7.0:1, 3.0:1 10 W - 40 C + 85 C 3 Band Connector Mount Connector SMA Male 135 mm 24 mm 15 mm
PCTEL / Amphenol Antennas BLACK 4.9-5.9 GHZ MLPV 4 DBI Non-Stocked
Rp694.579,56
Rp637.890,42
Rp610.921,80
Rp562.855,28
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 4 DBI, NF CONN Non-Stocked
Rp747.966,42
Rp677.517,78
Rp656.052,96
Rp615.324,84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 4 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 10.1 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN Non-Stocked
Rp977.474,88
Rp856.391,28
Rp814.562,40
Rp780.255,38
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through Hole Solder Non-Stocked Lead-Time 15 Weeks
Rp59.624,50
Rp57.789,90
Rp55.588,38
Min.: 400
Mult.: 400
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX Non-Stocked Lead-Time 15 Weeks
Rp498.644,28
Min.: 512
Mult.: 64
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
TE Connectivity / AMP 1513381-1
TE Connectivity / AMP Antennas 3100-6000 MHz SB Zigbee EU, PCB Non-Stocked Lead-Time 10 Weeks
Rp45.131,16
Min.: 10.000
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 6 GHz 802.11, WLAN UWB, Channel Module 4 dBi 50 Ohms 3:1 10 W 1 Band Panel Mount Connector U.FL 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz UWB Application 29 mm 12 mm 10 mm 365 mm RF1.13
ProSoft Technology A2504NJ3-O-3
ProSoft Technology Antennas 4dBi Omni N-Jack 3x3 MIMO antenna with 3 foot pigtails 2.4/5GHz Non-Stocked
Rp14.940.982,40
Rp13.175.363,36
Min.: 1
Mult.: 1
4 dBi N-Type Jack 2.4 GHz, 5 GHz
ProSoft Technology A5004SBH-O-1/S
ProSoft Technology Antennas 5GHz Omni Bulkhead Antenna, 4dBi RP-SMA Male, 1FT Pigtail Non-Stocked
Rp44.094.244,08
Min.: 1
Mult.: 1
4 dBi RP-SMA Male 5 GHz
ProSoft Technology A5004SBH-O-3/S
ProSoft Technology Antennas 5GHz Omni Bulkhead Antenna, 4dBi RP-SMA Male, 3FT Pigtail Non-Stocked
Rp44.094.244,08
Min.: 1
Mult.: 1
4 dBi RP-SMA Male 5 GHz
RF Solutions Antennas 600-6000MHz LTE 5G Sub 6GHz Puck Antenna IP67 Non-Stocked Lead-Time 12 Weeks
Rp1.076.359,82
Rp944.452,08
Rp902.072,82
Rp838.779,12
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6000 MHz Dome 4 dBi 2.5 - 30 C + 70 C Screw SMA-Male Automotive, Vehicle/Roof Mount IP67 RG174 Bulk