5 dBi Antennas

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ArduSimple Antennas Budget Survey Multiband GNSS Antenna Lead-Time 8 Weeks
Rp2.970.767,78
Rp2.574.494,18
Rp2.514.135,84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Galileo, GLONASS, GPS Module Radome 5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 147 mm 63 mm 63 mm IP66 2.5 M Coax simpleANT2B Bulk
Siretta Antennas 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp878.039,56
Rp700.083,36
Rp670.546,30
Rp599.547,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 3M CABLE Non-Stocked Lead-Time 12 Weeks
Rp265.099,70
Rp250.789,82
Rp245.286,02
Rp233.361,12
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz 3G, GSM 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female GSM, 3G 311 mm RG174 MIKE 2A

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE Non-Stocked Lead-Time 12 Weeks
Rp280.693,80
Rp265.099,70
Rp259.228,98
Rp246.570,24
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 3M LOW LOSS RG58 CABLE Non-Stocked Lead-Time 12 Weeks
Rp520.659,48
Rp451.678,52
Rp428.562,56
Rp397.007,44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM, RFID Whip Straight with Base 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 311 mm 3 M RG174 MIKE 2A Bulk

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 3M CABLE Non-Stocked Lead-Time 12 Weeks
Rp286.564,52
Rp253.725,18
Rp227.123,48
Rp225.288,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM, RFID Whip Straight with Base 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 311 mm 3 M RG174 MIKE 2A Bulk

Siretta Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE Non-Stocked Lead-Time 12 Weeks
Rp362.150,04
Rp320.871,54
Rp308.029,34
Rp285.096,84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM, RFID Whip Straight with Base 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 311 mm LMR100 MIKE 2A Bulk
HUBER+SUHNER Antennas SENCITY OMNI-S Stick Antenna Lead-Time 12 Weeks
Rp2.594.124,40
Rp2.350.489,52
Rp2.275.087,46
Rp2.141.895,50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Collinear Radome 5 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 101 mm 81 mm 36 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Omni-S Cellular SISO Antenna Non-Stocked Lead-Time 12 Weeks
Rp3.045.252,54
Rp2.813.726,02
Rp2.722.729,86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8 10 W - 55 C + 85 C 3 Band 33.2 mm IP67 Omni-S
HUBER+SUHNER Antennas SENCITY Road MIMO Antenna Non-Stocked Lead-Time 4 Weeks
Rp4.223.616,12
Rp3.926.227,46
Rp3.793.035,50
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Low Profile 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GLONASS, GPS 5 dBi 50 Ohms 2.2 10 W - 40 C + 85 C 3 Band Cellular 208 mm 83 mm 86 mm IP69 Road MIMO
IoT Antennas Antennas External Antenna, LoRa antenna, 902-928MHz Non-Stocked Lead-Time 4 Weeks
Rp58.523,74
Rp55.771,84
Min.: 1.000
Mult.: 1.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 902 MHz 928 MHz Whip Stick 5 dBi 902 MHz to 928 MHz 50 Ohms 2.0 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 915 MHz Agricultural Automotive, IoT Devices, Monitoring System, Smart Infrastructure 28.5 mm
TE Connectivity Antennas PCB Ant, MHF, 250mm Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Rp16.474,71
Rp15.777,56
Min.: 3.000
Mult.: 100
PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity Antennas PCB Ant, MHF, 300mm Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Rp17.355,32
Min.: 3.000
Mult.: 3.000
PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity Antennas PCB Ant, MHF4, 300mm Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Rp18.235,92
Rp17.557,12
Min.: 3.000
Mult.: 3.000
PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 30 mm 7 mm 0.78 mm 0.81 mm Coax
Fairview Microwave Antennas 5 dBi Rubber Duck Portable Antenna 3,400-3,800 MHz Reverse Polarity SMA Male Connector Non-Stocked Lead-Time 10 Weeks
Rp442.872,44
Rp412.234,62
Rp397.741,28
Rp381.229,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 3.4 GHz 3.8 GHz 5 dBi 2 1 Band SMA Bag
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 200mm cable, UFL Non-Stocked Lead-Time 9 Weeks
Rp82.923,92
Rp77.420,12
Rp77.236,66
Rp72.650,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL Non-Stocked Lead-Time 2 Weeks
Rp1.039.667,82
Rp891.615,60
Rp877.305,72
Rp842.998,70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount N Female 2.45 GHz 12.85 in IP67
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL Non-Stocked Lead-Time 2 Weeks
Rp932.343,72
Rp862.812,38
Rp826.120,38
Rp796.399,86
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, 5.150-5.925 GHZ, 5 DBI, H-POL Non-Stocked Lead-Time 2 Weeks
Rp900.238,22
Rp788.327,62
Rp742.279,16
Rp741.178,40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.9 GHz 5.1 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 5.5 GHz 6.32 in IP67
PCTEL / Amphenol Antennas ANTENNA, WIFI, DUALBAND, LOW PROFILE, U.FL Non-Stocked Lead-Time 2 Weeks
Rp606.335,30
Rp588.723,14
Rp586.888,54
Min.: 25
Mult.: 25
Unspecified Antennas Outdoor Antennas 2.4 GHz, 5.1 GHz 2.5 GHz, 5.9 GHz WiFi 5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band SMD/SMT Connector U.FL IP67
PCTEL / Amphenol Antennas ANTENNA, TROOPER, GNSS, LTE, WIFI, BLACK Non-Stocked Lead-Time 2 Weeks
Rp2.813.175,64
Rp2.772.997,90
Min.: 10
Mult.: 10
Multiprotocol Antennas Outdoor Antennas 698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz 960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz LTE GPS, GLONASS, GNSS WiFi 5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Male 10.3 cm 8.8 cm IP67 2 x Pro-Flex Plus 195, RG 174/U
PCTEL / Amphenol Antennas HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT Non-Stocked Lead-Time 2 Weeks
Rp2.074.749,14
Rp1.826.894,68
Rp1.823.959,32
Rp1.782.313,90
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
2J Antennas Antennas 2in1 868-915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Rp1.125.527,10
Rp987.748,64
Rp941.333,26
Rp875.654,58
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Rp1.701.958,42
Rp1.496.483,22
Rp1.425.484,20
Rp1.328.250,40
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Rp1.982.101,84
Rp1.744.704,60
Rp1.659.212,24
Rp1.550.237,00
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA