Chip Antennas

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2.700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.8 GHz Chip 0.5 dBi 150 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
Taoglas Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 418MHz Non-Stocked Lead-Time 10 Weeks

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube
Antenova Antennas KIRBii 868/915 MHz Chip Antenna Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel
Taoglas Antennas Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 315MHz Non-Stocked

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
Walsin RFANT5220110A1T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Johanson Technology Antennas 403MHZ MICS RF ANTENNA SMD Non-Stocked Lead-Time 16 Weeks
Min.: 20.000
Mult.: 500
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas 490MHZ CHIP ANTENNA Non-Stocked
Min.: 30.000
Mult.: 500
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 780MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 100.000
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel