Passive Antenna Antennas

Results: 1.170
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Bulgin Antennas 440MHz-470MHz Omnidirectional Sealed Antenna 400 S 24In Stock
Rp896.935,94
Rp801.169,82
Rp764.661,28
Rp729.987,34
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 455 MHz Celluar 91.5 mm IP68 Buccaneer 400
Ezurio Antennas Embed,Nanoblue,100MM,MHF4 434In Stock
Rp32.288,96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 100 mm Bulk
Molex Antennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1.148In Stock
Rp70.265,18
Rp56.689,14
Rp48.983,82
Rp44.764,24
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 100 mm Coax 146220
Molex Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 695In Stock
Rp232.810,74
Rp184.010,38
Rp174.470,46
Rp161.077,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 300 mm Coax 207901
ABRACON Antennas IRIDIUM CERAMIC 584In Stock
Rp72.650,16
Rp62.926,78
Rp59.441,04
Rp54.671,08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.621 GHz Iridium Patch Ceramic 4 dBic 9 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin Global Mobile Satellite Voice and Data, Iridium Global Calls 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 1.549In Stock
Rp68.063,66
Rp44.397,32
Rp41.828,88
Rp35.774,70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray

TE Connectivity Antennas WIFI DB ANT ASSY W/160MM CABL 1.679In Stock
Rp52.102,64
Rp44.764,24
Rp42.379,26
Rp38.893,52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1550-1600MHz 50ohm 1.861In Stock
Cut Tape
Rp25.317,48
Rp22.565,58
Rp20.180,60
Rp17.667,20
Reel
Rp15.172,14
Min.: 1
Mult.: 1
: 2.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.6 GHz Galileo, GPS Chip Multilayer 3.4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 5.2 mm 3.7 mm 0.7 mm WEMCA Reel, Cut Tape, MouseReel
TE Connectivity Antennas Dipol,RDuck,Fixed,RS MAM 288In Stock
Rp226.756,56
Rp208.960,94
Rp196.118,74
Rp187.679,58
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 5.5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Access Points, Wireless Routers, Wireless Client Bridges, Wireless Equipment 205 mm IN24-5RD
ABRACON Antennas EMBEDDED LTE 861In Stock
Rp98.518,02
Rp85.308,90
Rp80.722,40
Rp69.164,42
Rp56.505,68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 4.5 dBi, 0.8 dBi, - 3 dBi 50 Ohms 1.8:1 - 40 C + 105 C 3 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive 15 mm 15 mm 4 mm APAR Bulk
Antenova Antennas 4.9-5.9GHz Avg. Eff. 60% 8.627In Stock
Cut Tape
Rp15.777,56
Rp13.521,00
Rp12.768,82
Rp11.686,40
Reel
Rp7.760,36
Min.: 1
Mult.: 1
: 10.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel

Molex Antennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1.326In Stock
Rp73.567,46
Rp60.725,26
Rp50.084,58
Rp47.699,60
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
TE Connectivity Antennas Panel,LHCP,RA,SMAF 46In Stock
Rp2.162.626,48
Rp1.905.782,48
Rp1.564.730,34
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
ABRACON Antennas 2G/3G/GSM Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 955In Stock
Cut Tape
Rp82.373,54
Rp71.182,48
Rp67.329,82
Rp62.009,48
Reel
Rp53.570,32
Min.: 1
Mult.: 1
: 1.350
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, GSM IoT Chip Ceramic 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 824 MHz, 1.94 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Taoglas Antennas Barracuda OMB.8912.05F21 3G/2G 5dBi Omnidirectional Outdoor Antenna 50In Stock
Rp1.903.397,50
Rp1.770.572,46
Rp1.647.287,34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Collinear Fiberglass 3.04 dBi, 3.03 dBi, 4.3 dBi, 4.83 dBi, 5.56 dBi 50 Ohms 2:1 50 W - 40 C + 60 C 5 Band Bracket Mount Connector N Female Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 595 mm IP65 Baracuda Tube
Molex Antennas ISM/DSRC Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 1.939In Stock
Rp87.326,96
Rp69.347,88
Rp66.962,90
Rp65.862,14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk

Mobix Labs Antennas 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1.000In Stock
Cut Tape
Rp109.892,54
Rp98.701,48
Rp93.381,14
Rp80.905,86
Reel
Rp76.869,74
Min.: 1
Mult.: 1
: 350
Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 902-928MHz 50ohm 1.138In Stock
Cut Tape
Rp25.317,48
Rp22.565,58
Rp20.180,60
Rp17.667,20
Reel
Rp15.172,14
Min.: 1
Mult.: 1
: 2.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 928 MHz 908 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer 0.5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz IoT Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1.539In Stock
Cut Tape
Rp55.221,46
Rp53.753,78
Rp49.167,28
Rp46.782,30
Reel
Rp42.195,80
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 870In Stock
Cut Tape
Rp44.213,86
Rp43.480,02
Rp40.177,74
Rp38.893,52
Rp37.425,84
Reel
Rp31.738,58
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
MultiTech Antennas GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (10 Pk) 6In Stock
Rp4.310.576,16
Rp3.798.906,22
Rp3.645.717,12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Module Square 3 dBi 1 Band Magnetic Mount Connector SMA Male 1.575 GHz 37.33 mm 34.04 mm 12.95 mm 5 M RG174
Siretta Antennas 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 20In Stock
Rp1.170.107,88
Rp1.155.064,16
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.957In Stock
Cut Tape
Rp24.950,56
Rp21.464,82
Rp20.180,60
Rp19.630,22
Reel
Rp15.172,14
Min.: 1
Mult.: 1
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz 5.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi, 3.3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 75In Stock
Rp335.915,26
Rp265.833,54
Rp252.074,04
Rp210.795,54
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole 722In Stock
Rp177.405,82
Rp154.106,40
Rp145.850,70
Rp134.659,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 3.5 dBi, 2.5 dBi 28 MHz 50 Ohms 1.8 - 40 C + 105 C 4 Band PCB Mount Pin 1.573 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive 25.1 mm 25.1 mm 4 mm APAR Bulk