LAN Transformers Audio Transformers / Signal Transformers

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Transformer 1000BT 1/2 Port ETR 4.575In Stock
12.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.200

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single 12.7 mm 9.5 mm 3 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 2.487In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ SMD Tfrmr 10/100/1000 Base-T 1.971In Stock
5.600On Order
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 1.501 kVAC - 40 C + 85 C Single 17.53 mm x 14.6 mm x 4.5 mm 17.53 mm 16.51 mm 4.5 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR 732In Stock
1.500Expected 18/09/2026
Min.: 1
Mult.: 1
: 375

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Quad 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBaseT 4PPoE 350uH 1Port 1500Vrms 613In Stock
800Expected 11/09/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 1.667In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 6.15 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 920In Stock
1.280Expected 11/09/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 7.2 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Transfrmr 10/100/1000Base-T 1.811In Stock
1.740Expected 18/09/2026
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 180 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 1KBaseT 4PPoE 180uH 1500Vrms 752In Stock
800Expected 18/09/2026
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 180 uH 1.5 kV - 40 C + 85 C 16.5 mm 10.3 mm 4.1 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port 40pin pitch 1.27mm 218In Stock
Min.: 1
Mult.: 1
: 200

LAN Transformers LAN Transformer SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.32 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr 988In Stock
870Expected 06/11/2026
Min.: 1
Mult.: 1
: 290

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 180 uH 1.5 kVAC 0 C + 70 C Single 18.29 mm 16 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBsT PoE+ 120uH 1Port 1500Vrms 511In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 120 uH 1.5 kV - 40 C + 85 C 18.29 mm 14.7 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 2.5G/5G Base-T SMT 1 Port 120uH OCL a. 27mA DC Bias ETR from -40C to +85C 865In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN Transformer SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer 370In Stock
Min.: 1
Mult.: 1
: 100

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.45 mm 2 mm 3.5 mm RFXF0006H Reel, Cut Tape
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer 1.834In Stock
Min.: 1
Mult.: 1
: 1.000

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.51 mm 1.75 mm 2.92 mm RFXF0009H Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1.133In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 1.181In Stock
4.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Pulse Electronics H5004NLT
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 1.469In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm HC500 Reel, Cut Tape, MouseReel
Pulse Electronics HX1148NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 406In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 80

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm HX Tube
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac 1.597In Stock
2.200Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.100

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 16.6 mm 8.99 mm 2.72 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac 1.194In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac 410In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 17.5 mm 12.19 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 2.226In Stock
Min.: 1
Mult.: 1
: 1.700

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C SMD-24 15.1 mm 7.1 mm 4.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24 pins, 1500Vac 762In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 440In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 125 C SMD-24 18.13 mm 12.2 mm 6.5 mm LANxV Reel, Cut Tape, MouseReel