ZNR Varistors

Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 56V 2000A ZNR SUR ABSORBER 20MM
2.937On Order
Rp32.656
Rp22.015
Rp19.630
Rp18.309
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 A 41 J 12.2 nF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A621
2.795On Order
Rp72.283
Rp54.671
Rp50.268
Rp45.498
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 7.5 kA 382 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A681
998Expected 13/04/2027
Rp72.283
Rp54.121
Rp50.268
Rp44.764
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 382 J 650 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A821
950Expected 11/12/2026
Rp72.283
Rp54.671
Rp50.268
Rp45.498
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 9In Stock
Rp15.044
Rp8.347
Rp5.008
Rp3.761
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold
6.000On Order
Cut Tape
Rp56.689
Rp32.839
Rp27.886
Rp25.868
Reel
Rp17.924
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold
6.000On Order
Cut Tape
Rp36.509
Rp24.584
Rp21.832
Rp20.548
Reel
Rp17.447
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 225V 100A CLAMP
5.000On Order
Cut Tape
Rp47.700
Rp30.821
Rp24.767
Rp23.299
Reel
Rp17.924
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 330V 300A SMD SUR ABSORB ZNR VF
3.700Expected 19/01/2027
Cut Tape
Rp38.710
Rp31.555
Rp25.317
Rp24.767
Rp20.731
Reel
Rp17.924
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF
2.000Expected 07/09/2027
Cut Tape
Rp36.509
Rp24.584
Rp21.832
Rp18.896
Reel
Rp15.667
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
2.884Expected 05/10/2027
Cut Tape
Rp44.397
Rp32.839
Rp26.235
Rp23.116
Reel
Rp17.924
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF
6.000Expected 03/08/2027
Cut Tape
Rp38.710
Rp26.051
Rp23.116
Rp20.548
Reel
Rp17.924
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 82V 600A VFM ZNR SURGE ABSORBER
4.000Expected 29/06/2027
Cut Tape
Rp38.710
Rp26.051
Rp23.116
Rp21.832
Reel
Rp18.199
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 200V 8A CLAMP
99Expected 25/03/2027
Rp197.953
Rp154.840
Rp144.016
Rp132.091
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 8kA
100Expected 14/06/2027
Rp243.635
Rp206.943
Rp170.251
Rp154.840
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V 8 kA 140 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC300Vrms, Peak Current 8kA
100Expected 24/05/2027
Rp243.635
Rp206.943
Rp170.251
Rp154.840
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 300 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm
20Expected 28/04/2028
Rp685.223
Rp556.067
Rp545.060
Rp535.153
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV 25 kA 620 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 240V 25K ZNR SUR ABSORBER
84Expected 25/10/2027
Rp377.194
Rp322.706
Rp304.360
Rp283.996
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470V 25KA 60x55x14mm
30Expected 13/12/2027
Rp552.398
Rp446.175
Rp414.436
Rp387.651
Rp376.643
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber
2.889Expected 06/04/2027
Rp15.411
Rp9.228
Rp5.430
Rp4.623
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber
2.543Expected 04/05/2027
Rp8.256
Rp4.752
Rp4.128
Rp3.926
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber
2.861Expected 16/04/2027
Rp7.889
Rp4.513
Rp3.908
Rp3.724
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620volts 4500A 10mm Straight Leads
2.000Expected 27/04/2027
Rp10.274
Rp5.797
Rp4.183
Rp3.981
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber
25Expected 14/07/2027
Rp11.191
Rp7.944
Rp7.118
Rp6.696
Rp6.421
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
1.000Expected 04/05/2027
Rp11.741
Rp6.971
Rp6.091
Rp5.816
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk