Passive Antenna Antennas

Results: 1.170
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ArduSimple Antennas Calibrated Survey Tripleband GNSS Antenna 24In Stock
146Expected 01/12/2026
Rp5.514.440,68
Rp4.943.696,62
Rp4.563.017,12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369In Stock
Rp117.414,40
Rp101.820,30
Rp95.032,28
Rp89.345,02
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
Pulse Electronics Antennas Monopole W/293mm Cbl 698-6000MHz 288In Stock
Rp155.757,54
Rp133.375,42
Rp127.137,78
Rp112.277,52
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 293 mm RF1.13 W3554 Bulk
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49In Stock
Rp688.892,30
Rp643.027,30
Rp513.504,54
Rp505.799,22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas WHIP,MC,CC,896-970MH z 19In Stock
Rp1.491.529,80
Rp1.166.622,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE) Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 933 MHz Public Safety, Transportation, Utility, Military Mobile 355.6 mm IP67
Fortebit Antennas GSM/GNSS combo antenna with double SMA connector. 14In Stock
Rp383.431,40
Min.: 1
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM GNSS Module Round 2 dBi 1615 MHz 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.59 GHz Cellular, Satellite 25 mm 25 mm RG-174
Taoglas Antennas GPVSF.25.8.A.08 - 25*25*8mm GNSS + IRNSS Single Feed Stacked Patch Antenna 115In Stock
Rp181.441,94
Rp172.085,48
Rp146.217,62
Rp130.256,60
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS, IRNSS Patch Stacked 3.85 dBi, 3.55 dBi 50 Ohms 50 W - 40 C + 85 C 2 Band Adhesive Mount Pin 1.176 GHz, 1.57542 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8 mm Tray
TE Connectivity Antennas OMNI,PhE,NMO,410-430 MHz 20In Stock
Rp1.098.375,02
Rp849.236,34
Rp821.533,88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennas WHIP, QW, 1/4,220-22 5MHz 47In Stock
Rp472.226,04
Rp430.947,54
Rp402.144,32
Rp375.175,70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
Antenova Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100 584In Stock
Rp102.921,06
Rp71.916,32
Rp67.880,20
Rp58.890,66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 200 mm 1.13 mm Coax Armata Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2.616In Stock
Cut Tape
Rp28.619,76
Rp16.915,01
Rp13.832,88
Rp10.750,76
Reel
Rp6.971,48
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Monopole W/384mm Cbl 698-6000MHz 155In Stock
Rp197.586,42
Rp171.535,10
Rp162.545,56
Rp150.070,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas 2500MHz/5875MHz 0.7dBi/1.9dBi 820In Stock
Rp56.138,76
Rp35.591,24
Rp33.206,26
Rp27.702,46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 1.9 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 200 mm 40 mm 100 mm RF1.13 ANTX Bulk
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Rp514.788,76
Rp449.843,92
Rp381.413,34
Rp354.995,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
Molex Antennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm 8.623In Stock
Cut Tape
Rp17.245,24
Rp14.750,18
Rp13.906,27
Rp12.750,47
Reel
Rp9.448,19
Min.: 1
Mult.: 1
: 1.800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape
Pulse Electronics Antennas 2.40-2.50 GHz 1.597In Stock
Rp61.275,64
Rp38.893,52
Rp36.141,62
Rp30.454,36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk
Advantech 9768ANTN004
Advantech Antennas Wi-Fi antenna diversity low profile red 5In Stock
Rp1.296.695,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz WiFi POS Terminals
Pulse Electronics W1920G0915
Pulse Electronics Antennas Wireless - External Indoor Stealth Blade 91In Stock
Rp252.257,50
Rp216.299,34
Rp199.604,48
Rp198.870,64
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA WiFi Module I-Bar 1 dBi, 1.5 dBi 50 Ohms 3 W - 30 C + 60 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 110 mm 22 mm 5 mm 3 ft RG174 Bulk
TE Connectivity Antennas GPS,GPO,LOW,1575 9In Stock
Rp1.834.233,08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
Molex CVS 637114
Molex CVS Antennas Extrl GPS 1575MHz 6m RG174 SMA MagntcMnt
111In Stock
Rp416.454,20
Rp356.829,70
Rp341.969,44
Rp307.845,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.575 GHz GPS Module Square 4 dBic 2:01 1 Band Magnetic Mount Connector SMA Male 1.575 GHz 44 mm 36 mm 6 M RG174
Amphenol-SAA Antennas 5GHz Band PCB Antenna, WIFI/BT Antenna 728In Stock
Rp57.422,98
Rp36.325,08
Rp33.940,10
Rp28.436,30
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 5.15 GHz 5.85 GHz WiFi PCB Trace T-Bar 2.8 dBi, 3.3 dBi 50 Ohms 1.7 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 5.5 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 20 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV PCB
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Cut Tape
Rp67.880,20
Rp53.203,40
Rp50.818,42
Rp46.598,84
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 1.350
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Radiall Antennas ANTENNA WHIP BRDB 6In Stock
Rp3.653.055,52
Rp3.168.721,12
Rp3.156.429,30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna Collinear Radome Bracket Mount Connector N Female Broadband Applications
Taoglas Antennas Barracuda OMB.915.B12F21 915MHz 12dBi Omni Antenna with N Type Female Connector and U-Bolt 5In Stock
Rp7.379.311,58
Rp5.091.932,30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 200 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 915 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2240 mm IP65 Tube
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder 127In Stock
Rp216.482,80
Rp180.157,72
Rp171.902,02
Rp149.152,98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk