WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging


TE Connectivity Antennas Antenna 2.4 and 5.5 GHz Dipole IP67 595In Stock
Rp484.517,86
Rp422.875,30
Rp386.366,76
Rp372.056,88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth WiFi ISM Whip Tilt/Swivel 2 dBi, 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Connector Connector RP-SMA Male 2.45 GHz, 5.38 GHz 114 mm IP67 Dipole Bulk
Ezurio Antennas ANTENNA,2.4/5.5GHz,MHF4L FlexPIFA,100mm Cable 256In Stock
Rp111.727,14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5.5 GHz Bluetooth WiFi PCB Trace I-Bar Flex - 2.5 dBi, - 3.4 dBi 50 Ohms 2.5:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.44 GHz, 5.4 GHz 38.5 mm 12.7 mm 2.5 mm 100 mm RF1.13 FlexPIFA Bulk
Banner Engineering Antennas Antenna Omni 900 MHz; 2 dBi Rubber Swivel; RP-SMA MALE 37In Stock
Rp770.532,00
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 868 MHz 928 MHz WiFi Swivel / Tilt 2 dBi 50 Ohms 1 Band Connector RP-SMA (Male) 900 MHz 200 mm
Ezurio Antennas Antennas-Custom,2.4GHz mFlexPIFA,100mm Lg Cabl 945In Stock
Rp52.286,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.6 dBi, 2 dBi 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk
TE Connectivity Antennas 7" 5dBi RA U.FL Plug Antenna 146In Stock
300Expected 21/12/2026
Rp481.765,96
Rp420.306,86
Rp383.981,78
Rp369.855,36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 166 mm 12.7 cm M17/93-RG178 Dipole
ABRACON Antennas 2.4/5GHZ WI-FI/BT 452In Stock
Rp167.682,44
Rp146.584,54
Rp145.483,78
Rp141.080,74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI 1.670In Stock
Rp84.575,06
Rp73.200,54
Rp69.164,42
Rp63.110,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 5.305In Stock
Cut Tape
Rp31.738,58
Rp27.335,54
Rp25.867,86
Rp23.666,34
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 1.500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4 GHZ 13.75X5.23X3.5 9.824In Stock
20.000Expected 18/01/2027
Cut Tape
Rp11.007,60
Rp9.393,15
Rp8.861,12
Rp7.998,86
Rp7.338,40
Reel
Rp5.834,03
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 860870MHZ / 902928MHZ 1.014In Stock
Cut Tape
Rp129.706,22
Rp112.460,98
Rp106.406,80
Rp97.600,72
Reel
Rp93.014,22
Min.: 1
Mult.: 1
: 250
Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 868 MHz, 915 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GNSS and Wi-Fi Flexible PCB Antenna with 2 Feeds 94In Stock
Rp81.456,24
Rp70.448,64
Rp66.779,44
Rp61.275,64
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas GNSS WiFi 6.88 dBi 50 Ohms 2 W - 40 C + 85 C 53 mm 18 mm 0.2 mm Bulk
Taoglas Antennas White Wi-Fi 2.4/5.8/7.1GHz 5dBi Dipole Terminal Mount Antenna RP-SMA(M) Hinged 133In Stock
Rp137.961,92
Rp119.615,92
Rp105.856,42
Rp104.388,74
Min.: 1
Mult.: 1
Multiprotocol Antennas WiFi 6.38 dBi 50 Ohms 1 W - 40 C + 85 C 198 mm Bulk

Siretta Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 31In Stock
Rp1.129.196,30
Rp1.110.116,46
Rp1.067.003,36
Rp996.004,34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.85 GHz 2G/3G/4G WiFi ISM 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount SMA Male SMA Male 2G/3G/4G WiFi, ISM 180 mm 60 mm Bulk
IoT Antennas Antennas RPSMA PLUG 2W 50 OHM DUAL BAND 261In Stock
Rp171.535,10
Rp148.786,06
Rp140.897,28
Rp129.339,30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.4 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
Molex Antennas 2.4GHz / 5GHz Ceramic Loop SMT Antenna 33.748In Stock
Cut Tape
Rp10.090,30
Rp8.696,00
Rp8.182,32
Rp7.503,51
Reel
Rp6.072,53
Min.: 1
Mult.: 1
: 3.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Loop Chip 2.1 dBi, 2.2 dBi, 2.7 dBi 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 1.6 mm 1.2 mm 211964 Reel, Cut Tape, MouseReel
Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 709In Stock
2.880Expected 11/02/2027
Rp93.014,22
Rp80.538,94
Rp70.265,18
Rp67.329,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
Molex Antennas 2.4GHz/ 5GHz Dual Band Wi-Fi MIMO External Antenna, 77mm Diameter, 1.0m Cables w/ SMA Conn.s 255In Stock
Rp415.353,44
Rp363.434,26
Rp327.476,10
Rp324.724,20
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 6 GHz Bluetooth, BLE WiFi Module Puck 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 2.45 GHz, 5.5 GHz 77 mm 1 M Coax x 2 214394 Bulk
Molex Antennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 1.655In Stock
Rp111.360,22
Rp96.316,50
Rp84.391,60
Rp77.787,04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk

Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 455In Stock
Rp351.325,90
Rp323.073,06
Rp313.349,68
Rp283.262,24
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz, 5.15 GHz 2.5 GHz, 5.85 GHz Bluetooth, BLE DSRC WiFi IoT Module Square 2 dBi, 5.5 dBi - 40 C + 85 C 2 Band Screw Connector U.FL / IPEX MHF 2.45 GHz, 5.5 GHz 44 mm 37 mm 300 mm Coax 215868
Molex Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg 66In Stock
Rp1.476.119,16
Rp1.306.235,20
Rp1.283.669,62
Rp1.245.509,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk
Pulse Electronics Antennas GPS/MIMO LTE&WLAN GNSS Vehicle Mount 9In Stock
Rp4.034.652,32
Rp3.482.804,64
Rp3.376.397,84
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 5 dBi 50 Ohms 1.5, 1.4, 1.6 - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 GPSMB50xx Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel 176In Stock
Rp274.823,08
Rp246.019,86
Rp238.498,00
Rp235.379,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RF1.32 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 6 DBI, NM CONN 71In Stock
Rp1.154.146,86
Rp1.012.332,28
Rp953.808,54
Rp936.563,30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.6 GHz Harsh Environments, Industrial Wireless, Miliary Application 7.29 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, 5G MIMO, 2X, 2 DBI, GNSS-L125 5In Stock
Rp15.198.376,78
Rp14.211.912,36
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Male 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz RG-58 BOA Bulk


TE Connectivity Antennas Antenna 2.4 GHz Dipole IP67 481In Stock
Rp352.793,58
Rp330.961,84
Rp315.184,28
Rp306.011,28
Rp273.355,40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz 114 mm IP67 Dipole Bulk