2 Antennas

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA
3.846On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Advantech BB-AP-AGNSS-SMA
Advantech Antennas Antenna GPS/GLONASS, Magnetic base, SMA-M 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GNSS, GPS 1.57542 GHz 1.602 GHz GLONASS, GNSS, GPS Square Magnetic 0 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA GPS/GLONASS Antenna 25 mm 25 mm 4 mm RG174/U
RF Solutions ANT-24G-WPJ-SMA
RF Solutions Antennas ANT-24G-WPJ-SMA 1/4 WAVELENGTH WHIP ANTENNA 62In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.15 dBi 50 Ohms 2 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, M2M 106 mm
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector 436In Stock
12.280On Order
Min.: 1
Mult.: 1
Max.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 55 +/-3, IPEX ?, Cable Mounting, 25 25 8.25 160In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 0.47 dBi - 0.29 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 7.6 mm 55 mm RF1.13
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 12 12 7.5mm, Active, GNSS L1*1,100mm, RF1.13, IPEX MHF1, LNA Gain 16dB, RoHS&REACH Compliant 74In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz Satellite Navigation, Satellite Tracking 13 mm 13 mm 6.8 mm 35 mm RF1.13 Tray
Quectel Antennas Embedded,GNSS,1575.42 +/-3 MHz; 1602 +/-3 MHz,18.4 mm 18.4 mm 4 mm,SMD 891In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.57542 GHz 1.602 GHz GNSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Wireless Applications 18.4 mm 18.4 mm 4 mm
KYOCERA AVX Antennas GPS 13x13x6.8mm Cera mic Patch 126mm Cabl
1.200Expected 27/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Active Antenna 2.39 GHz 5.9 GHz GPS Patch Ceramic 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 1.57542 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 13 mm 13 mm 6.8 mm 126 mm RF1.13 1004138 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
373Expected 24/08/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 433MHz
500Expected 28/09/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
ABRACON Antennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant
400On Order
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 863 MHz 928 MHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna
600Expected 05/11/2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 5 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Through Hole 1.17645 GHz, 1.2276 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna
140Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
ABRACON Antennas 698960MHZ & 1.712.7GHZ
191On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 829 MHz, 2.205 GHz Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture 460 mm 460 mm 3 M RG58 AEAC Bulk
ABRACON Antennas Wi-Fi 6E Internal Flex Antenna
1.000Expected 21/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flexible Antenna 2.4 GHz 7.125 GHz Bluetooth 4.3 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX-1 45 mm 6 mm 0.4 mm 1.13 mm Coax Bulk
ABRACON Antennas 1575.42 MHZ BW 5MHZ
1.200Expected 26/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2 dBic 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 7 mm 200 mm RF1.13 APAM Tray
ABRACON Antennas 868 MHz Knuckle-Mount Dipole Whip ANT, U.FL/IPEX MHF1
492Expected 01/09/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6 mm, Monopole, 4G*1,250mm, RG174, SMA Male, IP53, RoHS2.0 Compliant 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module I-Bar 4 dBi 50 Ohms 2 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 116.5 mm 21.7 mm 5.6 mm 250 mm RG174 Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 916MHz
3.998Expected 26/08/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
Taoglas Antennas Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 oe48*29mm
247On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.559 GHz 2.102 GHz BEIDOU, Galileo, GLONASS, GPS Module Dome - 4 dBi, - 2.5 dBi, - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas Antennas AP.10F GPS/GALILEO 2 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL
1.126Expected 15/09/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector MHF1 U.FL 1.57542 GHz GPS Smartphones, Personal Location, Medical Devices, Telematic, Automotive Navigation, Tracking 10 mm 10 mm 4 mm 39 mm RF0.81 Bulk
Taoglas Antennas AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm
1.080On Order
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL
199Expected 25/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
Quectel Antennas External, 824-2690, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 208 F 12 11In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Straight 5 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 208 mm
Teltonika Antennas WIFI DuaL-Band Magnetic SMA Antenna
85Expected 10/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Whip 3 dBi 2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz 50 Ohms 2 - 40 C + 70 C 2 Band Magnetic Mount Connector RP-SMA 88.5 mm IP50 RG174