LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 175V 6500A 20MM DISC 10MM L/S NI COATED Non-Stocked Lead-Time 21 Weeks
Min.: 1.500
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4.200
Mult.: 1.400

LA Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

LA 225 VDC 455 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 225 VDC 455 V Bulk
Littelfuse Varistors 175V 700pF Non-Stocked Lead-Time 21 Weeks
Min.: 3.750
Mult.: 750

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 4.5 kA 55 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.750
Mult.: 750

LA 225 VDC 455 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 20 mm 6.5 kA 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA 225 VDC 455 V Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 7 mm 1.2 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA 225 VDC 455 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 225 VDC 455 V Bulk
Littelfuse Varistors 175V 700pF Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 14 mm 4.5 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA 225 VDC 455 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA 225 VDC 455 V Reel
Littelfuse Varistors 175V 130pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 7 mm 1.2 kA 130 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 225 VDC 455 V Reel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 225 VDC 455 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 225 VDC 455 V Reel