ZNR Varistors

Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
2.000Expected 11/12/2026
Rp20.914
Rp11.613
Rp6.971
Rp5.229
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors 35V 5A CLAMP
4.153Expected 19/01/2027
Rp15.778
Rp9.632
Rp6.623
Rp5.467
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 1 kA 8.1 J 3.75 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A561
1.000Expected 22/12/2026
Rp11.558
Rp6.770
Rp5.926
Rp5.651
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 350 VAC 450 VDC 620 V 930 V 10 mm 3.5 kA 92 J 200 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A751
2.000Expected 11/05/2027
Rp12.108
Rp7.724
Rp6.274
Rp5.981
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 100 J 160 pF - 40 C + 85 C
Panasonic Industry Varistors 150V 4500A ZNR SUR ABSORBER 14MM
4.999On Order
Rp10.824
Rp6.843
Rp5.540
Rp5.284
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 25 J 2.2 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1.000Expected 16/02/2027
Rp21.648
Rp12.787
Rp7.687
Rp5.816
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 770 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
600Expected 16/02/2027
Rp10.824
Rp6.843
Rp5.449
Rp5.265
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1.000Expected 22/12/2026
Rp26.785
Rp16.328
Rp10.696
Rp8.458
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
2.875On Order
Rp21.648
Rp12.787
Rp6.953
Rp5.761
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 2 kA 13 J 6.5 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
3.562On Order
Rp10.824
Rp6.843
Rp5.540
Rp5.192
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 20 J 5.5 nF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A821
1.000Expected 11/12/2026
Rp19.814
Rp12.916
Rp10.659
Rp10.237
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 280 pF - 40 C + 85 C
Panasonic Industry Varistors 22V 2000A ZNR SUR ABSORBER 20MM
1.000Expected 08/02/2027
Rp34.674
Rp23.299
Rp20.731
Rp19.447
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 A 16 J 30 nF - 40 C + 85 C
Panasonic Industry Varistors 27V 2000A ZNR SUR ABSORBER 20MM
1.000Expected 12/07/2027
Rp32.656
Rp22.015
Rp19.630
Rp18.309
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 3 A 19 J 24.5 nF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A511
1.000Expected 04/01/2027
Rp49.167
Rp36.692
Rp33.390
Rp30.087
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk


Panasonic Industry Varistors 200V 6500A ZNR SUR ABSORBER 20MM
1.000Expected 16/02/2027
Rp50.085
Rp37.242
Rp34.124
Rp30.638
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 185 V to 225 V 340 V 20 mm 100 A 140 J 1.7 nF - 40 C + 85 C
Panasonic Industry Varistors 240V 6500A ZNR SUR ABSORBER 20MM
999Expected 07/04/2027
Rp36.875
Rp24.767
Rp22.199
Rp20.914
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
980Expected 21/06/2027
Rp16.328
Rp9.063
Rp5.430
Rp4.073
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 200 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1.000Expected 26/07/2027
Cut Tape
Rp11.375
Rp7.173
Rp5.816
Rp5.540
Reel
Rp5.119
Min.: 1
Mult.: 1
: 1.000
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1.000Expected 29/12/2026
Rp22.566
Rp13.668
Rp8.714
Rp6.623
Rp4.990
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1.000Stock Available
Rp42.563
Rp26.602
Rp19.630
Rp18.273
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 230 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 3.000Stock Available
Rp35.224
Rp21.832
Rp13.760
Rp11.686
Rp9.888
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Panasonic Industry Varistors 14mm D type 240volts 10KA 168J 1100pF Non-Stocked Lead-Time 14 Weeks
Rp15.961
Rp9.595
Rp8.439
Rp8.091
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Rp27.152
Rp16.566
Rp9.283
Rp8.146
Rp6.531
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 110 pF
Panasonic Industry Varistors 120V 4500A ZNR SUR ABSORBER 14MM Non-Stocked Lead-Time 28 Weeks
Rp16.695
Rp10.842
Rp6.568
Rp5.632
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 42 J 2.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Rp26.785
Rp16.328
Rp10.696
Rp8.458
Rp6.439
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 450 pF