LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 300 VDC 595 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 300 VDC 595 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 330 VDC 650 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

LA 330 VDC 730 V Bulk
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LA - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 400

LA 330 VDC 650 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 330 VDC 650 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.750
Mult.: 750

LA Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.750
Mult.: 750

LA 330 VDC 650 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 730 V 7 mm 1.2 kA 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA 330 VDC 730 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA 330 VDC 650 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Bulk