LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 330 VDC 650 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 330 VDC 650 V Reel
Littelfuse Varistors 250V 500pF Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 14 mm 4.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA 330 VDC 650 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 730 V 7 mm 1.2 kA 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 330 VDC 730 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA 330 VDC 650 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

LA 330 VDC 620 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 7 mm 1.2 kA 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 330 VDC 650 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 23 Weeks
Min.: 4.500
Mult.: 900

LA Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 369 VDC 710 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 23 Weeks
Min.: 9.000
Mult.: 600

LA 369 VDC 710 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4.200
Mult.: 1.400

LA MOVs PCB Mount Radial 275 VAC 369 VDC 495 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

LA 369 VDC 775 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 400

LA 369 VDC 710 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 400

LA 369 VDC 680 V Bulk
Littelfuse Varistors 275V 200pF Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 10 mm 2.5 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

LA 369 VDC 710 V Bulk