ANT-TBAR2-SMA

RF Solutions
223-ANT-TBAR2-SMA
ANT-TBAR2-SMA

Mfr.:

Description:
Antennas T' Bar GSM Antenna QB Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
824 MHz
2.17 GHz
GSM
Module
T-Bar
2.5 dBi
50 Ohms
2.0
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
7 mm
10 mm
3 mm
IP67
RG-174
Brand: RF Solutions
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.143 Rp158.143
Rp133.926 Rp1.339.260
Rp126.037 Rp3.150.925
Rp113.929 Rp11.392.900
Rp109.526 Rp27.381.500
Rp99.435 Rp49.717.500
Rp97.050 Rp97.050.000