TRM Series Tantalum Capacitors - Solid SMD

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 10v220uF20% Tol ESR = 35 Non-Stocked Lead-Time 25 Weeks
Reel
Rp120.533
Min.: 500
Mult.: 500
: 500
Reel TRM 220 uF 10 VDC 20 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp101.270
Min.: 500
Mult.: 500
: 500
Reel TRM 33 uF 25 VDC 20 % 65 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp91.180
Rp78.337
Min.: 500
Mult.: 500
: 500
Reel TRM 330 uF 4 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp90.813
Rp88.061
Rp83.658
Min.: 500
Mult.: 500
: 500
Reel TRM 330 uF 4 VDC 20 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3v 330uF 20% Tol E SR = 35 Non-Stocked Lead-Time 25 Weeks
Reel
Rp132.642
Rp130.624
Min.: 500
Mult.: 500
: 500
Reel TRM 330 uF 6.3 VDC 20 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR=100 mOhm Non-Stocked Lead-Time 25 Weeks
Reel
Rp92.831
Min.: 500
Mult.: 500
: 500
Reel TRM 47 uF 16 VDC 10 % 100 mOhms 2917 7343 D Case - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% Non-Stocked Lead-Time 25 Weeks
Reel
Rp114.663
Min.: 500
Mult.: 500
: 500
Reel TRM 47 uF 2917 7343 D Case AEC-Q200 Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR = 5 5mOhm Non-Stocked Lead-Time 25 Weeks
Reel
Rp114.846
Min.: 2.500
Mult.: 2.500
: 2.500
Reel TRM 47 uF 20 VDC 10 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 20% ESR = 5 5mOhm Non-Stocked Lead-Time 25 Weeks
Reel
Rp114.663
Min.: 500
Mult.: 500
: 500
Reel TRM 47 uF 20 VDC 20 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 20% ESR = 5 5mOhm Non-Stocked Lead-Time 25 Weeks
Reel
Rp114.846
Min.: 2.500
Mult.: 2.500
: 2.500
Reel TRM 47 uF 20 VDC 20 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4v470uF10% Tol ESR = 35 Non-Stocked Lead-Time 25 Weeks
Reel
Rp120.533
Min.: 500
Mult.: 500
: 500
Reel TRM 470 uF 4 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4v470uF20% Tol ESR = 35 Non-Stocked Lead-Time 25 Weeks
Reel
Rp120.533
Min.: 500
Mult.: 500
: 500
Reel TRM 470 uF 4 VDC 20 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20v 100uF 10% Tol ES R = 45 Non-Stocked Lead-Time 25 Weeks
Reel
Rp104.939
Min.: 400
Mult.: 400
: 400
Reel TRM 100 uF 20 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp101.637
Min.: 400
Mult.: 400
: 400
Reel TRM 100 uF 20 VDC 20 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4v1000uF10% Tol ESR = 23 Non-Stocked Lead-Time 25 Weeks
Reel
Rp131.357
Rp121.267
Min.: 400
Mult.: 400
: 400
Reel TRM 1000 uF 4 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp106.407
Rp105.673
Min.: 400
Mult.: 400
: 400
Reel TRM 1000 uF 4 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp130.257
Rp125.303
Min.: 400
Mult.: 400
: 400
Reel TRM 150 uF 16 VDC 10 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp183.460
Rp132.458
Rp115.947
Rp112.461
Reel
Rp109.342
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape TRM 150 uF 16 VDC 20 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5v 1500uF 10% Tol ESR = 18 Non-Stocked Lead-Time 25 Weeks
Reel
Rp181.442
Rp177.222
Min.: 400
Mult.: 400
: 400
Reel TRM 1500 uF 2.5 VDC 10 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp225.839
Rp170.618
Rp150.804
Rp146.951
Reel
Rp140.530
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape TRM 1500 uF 2.5 VDC 20 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp198.137
Rp188.413
Min.: 400
Mult.: 400
: 400
Reel TRM 22 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35v22uF20% Tol ESR = 60 Non-Stocked Lead-Time 25 Weeks
Reel
Rp152.272
Min.: 400
Mult.: 400
: 400
Reel TRM 22 uF 35 VDC 20 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp195.385
Rp185.662
Min.: 400
Mult.: 400
: 400
Reel TRM 22 uF 35 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp123.469
Rp116.864
Min.: 400
Mult.: 400
: 400
Reel TRM E Case AEC-Q200 Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 25 Weeks
Reel
Rp161.078
Rp155.024
Min.: 400
Mult.: 400
: 400
Reel TRM E Case AEC-Q200 Automotive Grade