Keko-Varicon Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 50V 10% 11.440In Stock
Cut Tape
Rp15.227
Rp9.723
Rp7.962
Rp7.614
Reel
Rp7.320
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 5.765In Stock
Cut Tape
Rp22.199
Rp14.420
Rp11.888
Rp11.008
Reel
Rp9.063
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16.373In Stock
Cut Tape
Rp4.036
Rp2.917
Rp2.440
Rp2.091
Reel
Rp1.743
Min.: 1
Mult.: 1
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14.523In Stock
Cut Tape
Rp5.137
Rp3.339
Rp2.697
Rp2.532
Reel
Rp2.238
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4.523In Stock
Cut Tape
Rp19.447
Rp13.888
Rp12.494
Rp12.053
Reel
Rp11.191
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.491In Stock
Cut Tape
Rp19.997
Rp14.989
Rp14.970
Rp14.053
Reel
Rp10.824
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 17.832In Stock
Cut Tape
Rp7.522
Rp4.256
Rp3.577
Rp3.467
Reel
Rp3.100
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 10.504In Stock
Cut Tape
Rp21.832
Rp14.292
Rp11.815
Rp11.338
Reel
Rp10.090
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32.635In Stock
Cut Tape
Rp5.137
Rp3.412
Rp2.422
Rp2.367
Reel
Rp2.202
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 13.544In Stock
Cut Tape
Rp6.971
Rp4.752
Rp4.054
Rp3.724
Reel
Rp3.431
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6.170In Stock
Cut Tape
Rp26.051
Rp19.814
Rp18.529
Rp17.631
Reel
Rp14.035
Rp12.090
Min.: 1
Mult.: 1
: 1.000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11.778In Stock
Cut Tape
Rp3.853
Rp2.532
Rp2.128
Rp1.963
Rp1.761
Reel
Rp1.449
Min.: 1
Mult.: 1
: 3.500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 10.033In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.532
Rp2.458
Rp2.385
Reel
Rp2.330
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9.771In Stock
Cut Tape
Rp4.953
Rp3.027
Rp2.385
Rp2.275
Reel
Rp2.018
Min.: 1
Mult.: 1
: 3.500
AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 7.956In Stock
Cut Tape
Rp6.788
Rp4.146
Rp3.302
Rp3.137
Reel
Rp2.623
Min.: 1
Mult.: 1
: 4.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 14V 7.757In Stock
Cut Tape
Rp33.023
Rp22.566
Rp19.997
Rp18.896
Reel
Rp16.621
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 35V 2.411In Stock
Cut Tape
Rp51.736
Rp32.839
Rp24.767
Rp23.299
Reel
Rp16.621
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 10.538In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.275
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 13.765In Stock
Cut Tape
Rp4.770
Rp2.935
Rp2.330
Rp2.202
Reel
Rp1.981
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3.848In Stock
Cut Tape
Rp11.558
Rp8.439
Rp7.393
Rp7.137
Reel
Rp6.788
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4.043In Stock
Cut Tape
Rp27.886
Rp18.529
Rp16.383
Rp15.392
Reel
Rp13.374
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 35V 1.149In Stock
Cut Tape
Rp45.865
Rp28.803
Rp20.548
Rp19.263
Reel
Rp12.200
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 9.690In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.623
Reel
Rp5.834
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 175V 10% 5.002In Stock
Cut Tape
Rp15.227
Rp9.723
Rp7.962
Rp7.614
Reel
Rp7.320
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 7.508In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.751
Reel
Rp6.605
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape