WiFi Antennas

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas FPC Ant, MHF 4L, 250mm, Wi-Fi 7
3.000Expected 25/08/2026
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
KYOCERA AVX Antennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto
1.200Expected 02/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.4 mm 100 mm Coax W3 Family Bulk

Phoenix Contact Antennas RAD-ISM-2459-ANT- FOOD-6-0-N
6Expected 28/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 5 GHz WiFi ISM 6 dBi, 8 dBi - 40 C + 80 C 2 Band Cabinet Mount Cable ISM 51 mm IP68
Pulse Electronics Antennas REVERSE SMA (Male) Black
3.940Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA
403On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated
340Expected 07/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA
861Expected 05/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
ABRACON Antennas Sub-GHz & 2.4GHz External Weatherproof Puck Antenna, IP67, 863-2500 MHz 46.6X46.6X14.5mm
200Expected 09/11/2026
Min.: 1
Mult.: 1

Outdoor Antennas External Puck Antenna 863 MHz 2.5 GHz Bluetooth WiFi 2.1 dBi 50 Ohms 2.0:1 5 W - 40 C + 85 C 3 Band Screw SMA Male 14.5 mm IP67 RG-58 AANE Bulk
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE
3.000On Order
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE
1.500Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHZ WI-FI 2DBI
2.000Expected 09/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas 2.4GHZ ISM 3.3DBI
499Expected 11/11/2026
Min.: 1
Mult.: 1

Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee/ISM, IoT/M2M 28 mm 1.13 mm Bulk
Quectel Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 37In Stock
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw SMA Male Wi-Fi, Bluetooth IP55
Ignion Antennas OMNIA mXTENDTM
1.499On Order
Min.: 1
Mult.: 1
: 1.000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape

Amphenol-SAA Antennas 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna
3.002Expected 03/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5 GHz WiFi PCB Trace I-Bar Flex 3.8 dBi, 3.9 dBi, 3.5 dBi, 4.6 dBi 50 Ohms 1.99 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF 3.7 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 36 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV FPC
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM SNGL BND
994Expected 16/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
Molex Antennas 2.4/5GHz on full metal cbld ANT 150mm
1.361Expected 03/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
KYOCERA AVX Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1
26Expected 26/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67
100Expected 03/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA
50Expected 07/12/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Active 1.57542 GHz 1.602 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS WiFi Module Dome 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 204 mm 69 mm 31 mm IP67 CFD-200 x 2, RG-174 Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 55In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
Teltonika Antennas Angled compact Wi-Fi SMA antenna
166On Order
Min.: 1
Mult.: 1

WiFi SMA
Ezurio Antennas Embed,Assy,100MM,UFL 802.11abg,,FLEX
100Expected 25/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Mini Nanoblade Flex Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE
18Expected 24/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna
15Expected 02/09/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK