UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF Reel
Littelfuse Varistors 23V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7 nF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

UltraMOV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.800
Mult.: 600

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

UltraMOV Reel
Littelfuse Varistors 25V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF Reel
Littelfuse Varistors 275V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 9.000
Mult.: 600

UltraMOV MOVs PCB Mount Radial 350 VDC 710 V 14 mm - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.800
Mult.: 600

UltraMOV Bulk
Littelfuse Varistors 275V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10.500
Mult.: 500
: 500

UltraMOV 350 VDC 710 V Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.800
Mult.: 600

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

UltraMOV Reel
Littelfuse Varistors 300V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 300V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 400
: 400

UltraMOV 385 VDC 775 V Reel
Littelfuse Varistors 320V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.200
Mult.: 400
: 400

UltraMOV Ammo Pack
Littelfuse Varistors 35V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 4 kA 40 J 5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 40V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 125 C Bulk
Littelfuse Varistors 420V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 420V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.200
Mult.: 400
: 400

UltraMOV MOVs Reel
Littelfuse Varistors 440V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

UltraMOV MOVs Bulk
Littelfuse Varistors 460V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 460V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.200
Mult.: 400
: 400

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 460V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.200
Mult.: 400
: 400

UltraMOV MOVs Reel