AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp13.760
Rp8.109
Rp5.614
Rp5.229
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 42V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Rp2.844
Min.: 9.000
Mult.: 1.500
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.266
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.504
Rp3.192
Min.: 4.500
Mult.: 1.500
: 1.500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.266
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.504
Rp3.192
Min.: 4.500
Mult.: 1.500
: 1.500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.266
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.192
Rp3.082
Min.: 4.500
Mult.: 1.500
: 1.500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.339
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 14V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.137
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.376
Rp3.284
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Rp3.376
Rp3.284
Min.: 4.200
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Rp3.541
Rp3.394
Rp3.266
Min.: 4.200
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp4.054
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV AEC-Q100 Ammo Pack
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp4.128
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV AEC-Q100 Reel
Littelfuse Varistors 30V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.137
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Rp3.577
Rp3.449
Rp3.284
Min.: 4.200
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 42V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp6.605
Rp4.146
Rp3.596
Rp3.321
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp4.110
Rp3.541
Min.: 4.200
Mult.: 1.400
: 1.400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp3.724
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp4.128
Rp3.541
Min.: 4.200
Mult.: 1.400
: 1.400
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp3.724
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp4.110
Rp3.541
Min.: 4.200
Mult.: 1.400
: 1.400
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp3.724
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
Rp3.541
Rp3.467
Min.: 4.200
Mult.: 1.400
: 1.400
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel