IsoM5 Series Varistors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 5KA 420Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 510Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 510Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel