UltraMOV Series Varistors

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 384In Stock
2.000Expected 04/01/2027
Cut Tape
Rp18.896,38
Rp12.255,13
Rp10.787,45
Rp10.090,30
Reel
Rp8.530,89
Min.: 1
Mult.: 1
: 500
UltraMOV 350 VDC 710 V Reel, Cut Tape
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 1.200In Stock
Cut Tape
Rp19.630,22
Rp12.713,78
Rp11.191,06
Rp8.861,12
Reel
Rp8.861,12
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 372In Stock
2.800On Order
Rp20.547,52
Rp13.319,20
Rp11.741,44
Rp10.677,37
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20mm Epoxy UltraMOV 1.590In Stock
Rp18.162,54
Rp11.759,79
Rp10.383,84
Rp9.429,84
Rp9.136,31
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20mm Epoxy UltraMOV 1.310In Stock
Rp17.245,24
Rp11.209,41
Rp9.888,49
Rp9.246,38
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 643 V to 787 V 1.18 kV 20 mm 10 kA 340 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 1.768In Stock
1.200Expected 25/01/2027
Rp18.529,46
Rp12.071,67
Rp11.631,36
Rp10.824,14
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 725In Stock
Rp20.364,06
Rp13.319,20
Rp11.796,48
Rp11.136,02
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 99In Stock
Rp20.364,06
Rp13.319,20
Rp11.796,48
Rp11.136,02
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 540In Stock
600Expected 04/01/2027
Rp37.058,92
Rp24.767,10
Rp20.364,06
Rp19.263,30
Min.: 1
Mult.: 1
UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Rp15.961,02
Rp9.448,19
Rp6.549,52
Rp6.072,53
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 14mm Epoxy UltraMOV
5.000On Order
Rp13.759,50
Rp8.787,73
Rp7.705,32
Rp7.191,63
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 20mm Epoxy UltraMOV
3.500On Order
Rp18.529,46
Rp10.016,92
Rp8.806,08
Rp8.237,35
Rp8.182,32
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20mm Epoxy UltraMOV
6.400On Order
Rp17.061,78
Rp11.025,95
Rp9.723,38
Rp8.824,43
Rp8.530,89
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV
3.823Expected 05/11/2026
Rp8.806,08
Rp5.503,80
Rp4.788,31
Rp4.439,73
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 42 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV
758Expected 03/03/2027
Rp10.457,22
Rp6.586,21
Rp5.760,64
Rp5.357,03
Rp5.191,92
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 340 V 14 mm 6 kA 50 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 14mm Epoxy UltraMOV
2.100Expected 15/02/2027
Rp10.457,22
Rp6.586,21
Rp5.760,64
Rp5.357,03
Rp5.191,92
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV
2.007Expected 05/11/2026
Rp10.457,22
Rp6.586,21
Rp5.760,64
Rp5.357,03
Rp5.191,92
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp4.769,96
Rp4.678,23
Min.: 5.000
Mult.: 500
: 500
UltraMOV 420 VDC 840 V Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp15.043,72
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs Reel
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp16.327,94
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Rp13.759,50
Rp8.219,01
Rp5.687,26
Rp5.283,65
Min.: 1
Mult.: 1
UltraMOV Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV
Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.540,78
Min.: 10.000
Mult.: 1.000
: 1.000
UltraMOV 170 VDC 340 V Reel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Rp3.540,78
Min.: 10.000
Mult.: 1.000
: 1.000
UltraMOV 170 VDC 340 V Ammo Pack
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.540,78
Min.: 10.000
Mult.: 1.000
: 1.000
UltraMOV 170 VDC 340 V Reel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.540,78
Min.: 10.000
Mult.: 1.000
: 1.000
UltraMOV 170 VDC 340 V Reel