Keko-Varicon Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 230V 10% 7.508In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.751
Reel
Rp6.605
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 250V 10% 8.607In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.623
Reel
Rp6.348
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 7.177In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.623
Reel
Rp6.348
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors AV AUTO SERIES 20V 8.325In Stock
Cut Tape
Rp26.785
Rp16.475
Rp10.769
Rp8.513
Reel
Rp7.338
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 2.201In Stock
Cut Tape
Rp18.529
Rp12.695
Rp12.420
Reel
Rp10.549
Rp10.476
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 4.600In Stock
Cut Tape
Rp25.684
Rp16.915
Rp14.970
Rp14.053
Reel
Rp12.842
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 5.526In Stock
Cut Tape
Rp21.098
Rp13.723
Rp11.338
Rp10.879
Reel
Rp10.072
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2.927In Stock
Cut Tape
Rp21.832
Rp14.292
Rp11.815
Rp11.338
Reel
Rp10.237
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 4.026In Stock
Cut Tape
Rp21.832
Rp14.292
Rp11.815
Rp11.338
Reel
Rp10.586
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 7.603In Stock
Cut Tape
Rp21.832
Rp14.292
Rp11.815
Rp11.338
Reel
Rp10.824
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .3J 54V-CL 175PF 23.758In Stock
Cut Tape
Rp3.302
Rp1.926
Rp1.504
Rp1.413
Reel
Rp1.174
Min.: 1
Mult.: 1
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 23.379In Stock
Cut Tape
Rp4.403
Rp2.789
Rp2.146
Rp2.073
Reel
Rp1.816
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 22.637In Stock
Cut Tape
Rp16.511
Rp10.035
Rp6.293
Rp4.715
Reel
Rp3.798
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21.388In Stock
Cut Tape
Rp4.587
Rp2.789
Rp2.183
Rp2.073
Reel
Rp1.853
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24.975In Stock
Cut Tape
Rp6.238
Rp4.091
Rp3.229
Rp3.064
Reel
Rp2.403
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 31.793In Stock
Cut Tape
Rp16.511
Rp10.035
Rp6.293
Rp4.715
Reel
Rp3.798
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2.788In Stock
Cut Tape
Rp25.684
Rp16.915
Rp14.970
Rp14.053
Reel
Rp13.301
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .1J 77V-CL 160PF 28.516In Stock
Cut Tape
Rp10.274
Rp8.549
Rp4.531
Rp2.972
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 18.907In Stock
Cut Tape
Rp4.953
Rp2.954
Rp2.312
Rp2.202
Reel
Rp1.963
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15.729In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.312
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 17.277In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 21.969In Stock
Cut Tape
Rp13.943
Rp8.916
Rp7.265
Rp6.953
Reel
Rp6.513
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 12.890In Stock
Cut Tape
Rp25.684
Rp16.915
Rp14.970
Rp14.053
Reel
Rp13.026
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 4.948In Stock
Cut Tape
Rp42.563
Rp26.418
Rp19.447
Rp18.309
Reel
Rp12.842
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10.174In Stock
Cut Tape
Rp8.256
Rp5.137
Rp4.128
Rp3.926
Reel
Rp3.577
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel