WiFi Antennas

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, Wi-Fi 6E Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, GPS+DUAL Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
2J Antennas Antennas DEBA WIFI/BT 5.0 SMA RP Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G WIFI Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Adhesive Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas MEDUSA 5IN1 5GNR/4G/3G/2G WIFI6 Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W, 40.5 mW to 137.5 mW - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk
TE Connectivity Antennas Panel,ArtMnt,FIXED,N F Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 50 Ohms 1.5, 2, 2 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz Telematics, Smart Meter, Transportation, Remote Monitoring, M2M 59 mm 52 mm 15 mm RG-174 x 3 AEAC Bulk
Digi Antennas 6" non articulating dipole Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi - 40 C + 85 C 1 Band Panel Mount Connector MMCX Male 2.483 GHz RF Antenna 4 mm
HMS Networks Antennas Replacement Wifi antenna (No cable) Non-Stocked
Min.: 1
Mult.: 1

Indoor Antennas WiFi Ewon Bulk
Advantech Antennas WLAN antenna for TREK-743 and TREK-753 Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi
Sierra Wireless Antennas 4in1 BAT Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Adhesive Mount, 3m, Black Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 698 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 3.8 GHz 2G/3G/4G BeiDou, Galileo, GLONASS, GPS WiFi BAT 5 dBi, 26 dB 50 Ohms 2:1, 2.5:1 20 W - 30 C + 70 C 4 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Plug, SMA Plug 2.4 GHz, 5 GHz 214 mm 77 mm 16.5 mm CS29, CS32, RG174 Bulk
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless Antennas 4in1 Wi-Fi Antenna - 4xWi-Fi 2.4/5GHz, Bolt Mount, 4m, Fakra, Black Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi MIMO Dome 6 dBi 50 Ohms 2:1 25 W - 30 C + 70 C 4 Band Screw FAKRA Connector FAKRA I 2.4 GHz, 5 GHz WiFi 30 mm IP69K CS32 Bulk
Sierra Wireless Antennas 4in1 Wi-Fi Antenna - 4xWi-Fi 2.4/5GHz, Bolt Mount, 4m, Fakra, White Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi MIMO Dome 6 dBi 50 Ohms 2:1 25 W - 30 C + 70 C 4 Band Screw FAKRA Connector FAKRA I 2.4 GHz, 5 GHz WiFi 30 mm IP69K CS32 Bulk
Sierra Wireless Antennas 10in1 Dome Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra Black Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 6 dBi, 7 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 2.4 GHz, 5 GHz Mobile 80 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 10in1 Dome Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra White Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 6 dBi, 7 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 2.4 GHz, 5 GHz Mobile 80 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, Black Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 2.4 GHz 960 MHz, 6 GHz, 5 GHz to 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, White Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 2.4 GHz 960 MHz, 6 GHz, 5 GHz to 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk