TMOV Series Varistors

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp20.914,44
Rp20.547,52
Rp20.180,60
Min.: 1.200
Mult.: 600
TMOV MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.932,50
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp21.464,82
Rp20.914,44
Rp20.364,06
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 275 VAC 350 VDC 387 VDC to 473 VDC 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 16 Weeks
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 300 VAC 385 VDC 423 VDC to 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.198,66
Rp21.648,28
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.932,50
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp54.120,70
Rp37.792,76
Rp35.591,24
Rp30.270,90
Reel
Rp25.500,94
Min.: 1
Mult.: 1
: 400
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.015,20
Rp21.464,82
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 385 VAC 505 VDC 558 VDC to 682 VDC 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Rp23.482,88
Rp22.382,12
Rp21.831,74
Min.: 1.500
Mult.: 500
TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp44.213,86
Rp32.655,88
Rp29.903,98
Rp26.601,70
Rp20.914,44
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.015,20
Rp21.464,82
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 420 VAC 560 VDC 612 VDC to 748 VDC 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp22.565,58
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Rp24.583,64
Rp23.482,88
Rp22.932,50
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 510 VAC 670 VDC 738 VDC to 902 VDC 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM 550V CRIMPED INLINE Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.684,40
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 625 VAC 825 VDC 900 VDC to 1.1 kVDC 1.65 kV 14 mm 10 kA 400 J 250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.500,94
Rp24.767,10
Rp24.583,64
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 550 VAC 715 VDC 819 VDC to 1.001 kVDC 1.5 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp24.950,56
Rp24.767,10
Rp24.033,26
Min.: 1.200
Mult.: 400
TMOV Varistors PCB Mount Radial 575 VAC 730 VDC 857 VDC to 1.047 kVDC 1.568 kV 14 mm 6 kA 195 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp41.461,96
Rp30.821,28
Rp28.252,84
Rp25.317,48
Rp23.299,42
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 100 V 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1.25 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Rp24.767,10
Rp24.583,64
Min.: 1.200
Mult.: 400
TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Bulk