240 V Varistors

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV Disc 10mm, 240V 2.5KA, Bulk 1.170In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA, Bulk 3.197In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928In Stock
Min.: 1
Mult.: 1
: 1.000

14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 3.550In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 240volts 10% 51In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 240votls 14mm 4.333In Stock
6.400Expected 07/12/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 7.967In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF 1.460In Stock
Min.: 1
Mult.: 1
: 1.500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 200V 1200A 4032 3.167In Stock
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 60mm High E 6In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 60 mm 70 kA 570 J 12 nF - 40 C + 105 C Bulk
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 150 Vac 4.889In Stock
Min.: 1
Mult.: 1
: 2.000

MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 150 VAC 200 VDC 240 V 340 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 14 mm size, 150 VAC 910In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 50 A 84 J 830 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 240V 8KA 48x42x14mm 5In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A241 11In Stock
9.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J 1.5 nF - 40 C + 85 C
Bourns Varistors CV 150Vrms 7mm Bulk L1 1.689In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 18 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 10mm Bulk L1 660In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 46 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150 K 20 B L1 246In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1.74 nF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 5mm Bulk L1 2.487In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 150 VAC 2.000In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 10 A 21 J 210 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 150 VAC 309In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 168 J 1.65 nF - 40 C + 125 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1.427In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 5 B L1
58.037Expected 14/12/2026
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 400 A 9 J 130 pF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 14mm AdvanceD
8.980Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm SuperioR
1.487Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 150 J 1.16 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 3225mm
10.000On Order
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape