270 V Varistors

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 175VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5.000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 175VAC 10% 10mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Ammo Pack

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel

TDK Varistors 175VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 12.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 175VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 380 pF - 40 C + 125 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 80 J 800 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 670 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 670 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1.960
Mult.: 1.960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 85 C Bulk

TDK Varistors 175VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 670 pF - 40 C + 125 C Bulk

TDK Varistors 175VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4.800
Mult.: 4.800
: 4.800

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1.35 nF - 40 C + 105 C Reel

TDK Varistors 175VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 20 kA 245 J 2.9 nF - 40 C + 105 C Bulk
Littelfuse Varistors 175 VAC 13J 455V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 100 pF - 40 C + 125 C Bulk
Littelfuse Varistors 175 VAC 28J 455V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 28 J 210 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 125 C AEC-Q200 Bulk