LTE Antennas

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt Non-Stocked Lead-Time 13 Weeks

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56
Belden Wire & Cable 942998034
Belden Wire & Cable Antennas Antenna-Coach-4N4WG Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Coach Roof Antenna 700 MHz 5.85 GHz LTE GLONASS 1 dBi, 2 dBi, 4 dBi, 25 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 9 Band Cable Mount FAKRA Connector FAKRA C, FAKRA D, FAKRA I 90 mm IP69K
Quectel Antennas 5G 4in1 Wall & Pole Mount Combo Stadium Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 1
Outdoor Antennas High Capacity Antenna 1.695 GHz 4.2 GHz LTE 15.6 dBi 50 Ohms 1.5 150 W - 40 C + 60 C 4 Band Wall Mount Connector 7/16 DIN Female, 4.3-10 Female
Quectel Antennas 5G 4in1 Wall & Pole Mount Combo Directional Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 1
Outdoor Antennas Directional Antenna 617 MHz 4.2 GHz LTE 7.6 dBi 50 Ohms 1.7 200 W - 30 C + 60 C 5 Band Wall Mount 4.3-10 Female
Quectel Antennas Ext,COMBO,4G+4G DIV 2in1,1500mm,SMA Male,4G: 700 960 MHz; 1710 2690MHz;4G DIV: 700 960MHz; 1710 2690 MHz,F 81 *14.5,Black,RG174,= -9.8dB Non-Stocked
Min.: 100
Mult.: 100

698 MHz, 1.71 GHz 960 MHz, 2.69 GHz LTE Screw Screw SMA (Male) 81 mm 81 mm 27.5 mm