GNSS Antennas

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas ANT MiMoLTE, MiMo GNSS Vehicle Mnt Wht 1In Stock
Rp4.179.218,80
Rp3.673.603,04
Rp3.397.862,66
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS 4 dBi, 5 dBi, 4.5 dBi, 1 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 5 Band Connector RP-SMA Male, SMA Male Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 164.48 mm 151.85 mm 76 mm IP67 GPSMB50xx Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 48In Stock
Rp864.280,06
Rp756.772,50
Rp719.530,12
Rp662.290,60
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 37In Stock
Rp662.840,98
Rp579.366,68
Rp550.563,46
Rp505.982,68
Rp478.280,22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2.752In Stock
Cut Tape
Rp27.702,46
Rp23.849,80
Rp22.565,58
Rp20.730,98
Reel
Rp16.896,67
Min.: 1
Mult.: 1
: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Pulse Electronics Antennas FPC Incl 100mm Cable 3W 617-2690MHz 172In Stock
Rp113.011,36
Rp95.032,28
Rp89.895,40
Rp79.988,56
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 617 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GNSS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 868 MHz, 915 MHz, 2.4 GHz, 5 GHz Satellite Tracking, ISM Applications, Wireless Applications 116 mm 30 mm 100 mm RF1.13 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
Rp2.235.093,18
Rp1.968.892,72
Min.: 1
Mult.: 1
Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna 45In Stock
390On Order
Rp1.226.430,10
Rp946.653,60
Rp833.825,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Quectel Antennas Embedded,GNSS,1575.42 +/-3 MHz; 1602 +/-3 MHz,18.4 mm 18.4 mm 4 mm,SMD 884In Stock
Rp52.286,10
Rp28.436,30
Rp23.482,88
Rp23.115,96
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.57542 GHz 1.602 GHz GNSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Wireless Applications 18.4 mm 18.4 mm 4 mm
Tallysman Antennas Dual Band Antenna + L Band
26Expected 05/11/2026
Rp4.659.884,00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
ABRACON Antennas Low Axial-Ratio GNSS L1 Active Patch Antenna
320Expected 20/01/2027
Cut Tape
Rp375.726,08
Rp321.972,30
Rp308.579,72
Rp277.758,44
Reel
Rp245.469,48
Min.: 1
Mult.: 1
: 960
Indoor Antennas Internal 1559 MHz 1606 MHz GNSS Patch Patch 3.7 dBic 50 Ohms 2.0:1 - 40 C + 85 C Patch Adhesive Mount, Screw Mount Connector MHF1 32 mm 32 mm 8.8 mm 1.13 mm AANI-AP Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna
3.000Expected 13/11/2026
Cut Tape
Rp24.767,10
Rp21.464,82
Rp20.180,60
Rp18.529,46
Reel
Rp14.566,72
Min.: 1
Mult.: 1
: 6.000
PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
Ignion Antennas OMNIA mXTENDTM
1.499On Order
Cut Tape
Rp69.898,26
Rp60.541,80
Rp57.239,52
Rp52.653,02
Reel
Rp52.653,02
Min.: 1
Mult.: 1
: 1.000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape
Taoglas Antennas 3-in-1 GNSS and 2*4G MIMO Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)
70Expected 28/12/2026
Rp1.197.626,88
Rp1.050.858,88
Rp959.862,72
Rp904.090,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou MIMO 4G GNSS Puck Adhesive Mount Connector SMA (Male) TGC-1.5DS Bulk
Tallysman Antennas Dual Band, Active Iridium
4Expected 12/11/2026
Rp3.650.670,54
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 45 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
ABRACON Antennas RF COUPLING CAPACITOR
94Expected 31/12/2026
Rp313.533,14
Rp280.877,26
Rp268.768,90
Rp250.422,90
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GNSS IoT Module Square 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture 45.2 mm 35.8 mm 15.2 mm IP67 3 M RG174 AEC Bulk
Astrocast Antennas Compact ceramic patch antenna optimized for operation on the Astrocast network
110On Order
Rp195.935,28
Rp155.207,16
Rp148.052,22
Rp128.605,46
Rp115.946,72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 46 36 15.8mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 17 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
120Expected 23/12/2026
Rp325.641,50
Rp266.567,38
Rp252.807,88
Rp231.526,52
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.565 GHz 1.606 GHz GNSS Magnetic Mount SMA (Male) 46 mm 36 mm 15.8 mm IP67 Bulk
TE Connectivity Antennas VEHL PUCK,WHITE,3PORTS 17FT,LTE,WIFI,GNS Non-Stocked Lead-Time 12 Weeks
Rp3.880.179,00
Rp3.360.987,20
Rp3.356.400,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 5.9 GHz GNSS 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 7 Band Panel Mount SMA SMA Male, RPSMA Male Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm 132 mm 75 mm IP67 LMR-195M, RG-174 Vehicular MIMO
Tallysman Antennas Embedded, Lightweight GPS L1/L2 Non-Stocked Lead-Time 10 Weeks
Rp1.987.789,10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.277 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Tallysman Antennas Housed, Lightweight GPS L1/L5 Non-Stocked Lead-Time 9 Weeks
Rp2.197.850,80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antennas Housed, Lightweight GPS L1/L2 Non-Stocked Lead-Time 6 Weeks
Rp2.197.850,80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antennas Dual Band Antenna + L Band Non-Stocked Lead-Time 9 Weeks
Rp5.023.134,80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
Tallysman Antennas Triple Band Antenna + L Band Lead-Time 6 Weeks
Rp5.848.704,80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.176 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 3 Band Screw Connector SMA Male Housed Bulk
Tallysman Antennas Triple Band GNSS, 5/8"-11 TPI Lead-Time 6 Weeks
Rp17.564.276,94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.176 GHz 1.575 GHz GNSS Module Radome - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female VSP6337L Bulk
Lantronix Antennas DUAL-PURPOSE LTE / GNSS ANTENNA L-shaped, hinged Non-Stocked Lead-Time 6 Weeks
Rp310.414,32
Min.: 1
Mult.: 1
Multiprotocol Antennas Cellular (NBIoT, LTE) GNSS WiFi 2 Band SMA Male Bulk