SMD-PET Series Film Capacitors

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 400V .033uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 750
: 750

33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .033uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 750
: 750

33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .068uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

68 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .068uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

68 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .1uF 10% MAX REFLOW 230C Non-Stocked
Min.: 1
Mult.: 1
: 750

100 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .15uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

150 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .15uF 10% MAX REFLOW 230C Non-Stocked
Min.: 2.250
Mult.: 750
: 750

150 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .22uF 10% MAX REFLOW 230C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.500

220 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .22uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 2.250
Mult.: 750
: 750

330 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .33uF 10% MAX REFLOW 230C Non-Stocked
Min.: 2.250
Mult.: 750
: 750

330 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .68uF 20% MAX REFLOW 230C Non-Stocked
Min.: 1.500
Mult.: 750
: 750

680 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V 1.5uF 10% MAX REFLOW 230C Non-Stocked
Min.: 1.550
Mult.: 775
: 775

1.5 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V 1.5uF 10% MAX REFLOW 230C Non-Stocked
Min.: 1.550
Mult.: 775
: 775

1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 1
Mult.: 1
: 775

10 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.100
Mult.: 775
: 775

10 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 2.325
Mult.: 775
: 775

10 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .015uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.100
Mult.: 775
: 775

15 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .022uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.100
Mult.: 775
: 775

22 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .033uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.100
Mult.: 775
: 775

33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 2.325
Mult.: 775
: 775

47 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel