IsoMOV Varistors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 5KA 555Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 15 kA 340 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 15 kA 340 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk