SMA Male Antennas

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Siretta Antennas 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp501.212,72
Rp425.810,66
Rp407.831,58
Rp401.043,56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta Antennas 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp553.315,36
Rp470.207,98
Rp470.024,52
Rp454.430,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm
Siretta Antennas 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp219.968,54
Rp186.211,90
Rp178.506,58
Rp167.865,90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
Siretta Antennas QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA Non-Stocked Lead-Time 12 Weeks
Rp178.873,50
Rp155.207,16
Rp146.951,46
Rp133.925,80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm
Siretta Antennas GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA Non-Stocked Lead-Time 12 Weeks
Rp210.979,00
Rp183.093,08
Rp173.553,16
Rp143.465,72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm
Siretta Antennas 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA SMA MALE RP CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp98.701,48
Rp65.128,30
Rp61.642,56
Rp51.552,26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 2.17 GHz Cellular (NBIoT, LTE) Right Angle 50 Ohms 2 Band Connector SMA Male SMA Male 2G/3G 51 mm

Siretta Antennas ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA REVERSE POLARITY SMA MALE Non-Stocked Lead-Time 12 Weeks
Rp257.210,92
Rp217.583,56
Rp208.594,02
Rp202.356,38
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male 868 MHz ISM 100 mm
TE Connectivity Antennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET, TAPE Non-Stocked Lead-Time 6 Weeks
Rp1.485.292,16
Min.: 510
Mult.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C Patch 4 Band Magnetic, Adhesive SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band 107 mm 83 mm 24 mm IP67 LMR100
TE Connectivity Antennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET Non-Stocked Lead-Time 6 Weeks
Rp1.455.571,64
Min.: 510
Mult.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C Patch 4 Band Magnetic SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band 107 mm 83 mm 24 mm IP67 LMR100
TE Connectivity Antennas EXT ANT, QUADGNSS, 1M, SMA, MAGN, SCREW Non-Stocked Lead-Time 6 Weeks
Rp1.455.755,10
Min.: 300
Mult.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C Patch 4 Band Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band 107 mm 83 mm 24 mm IP67 LMR100
TE Connectivity Antennas EXT ANT, TRIGNSS, 5M, SMA, MAGN, SCREW Non-Stocked Lead-Time 6 Weeks
Rp1.327.700,02
Min.: 580
Mult.: 58
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 5.9 dBi 50 Ohms 1.9:1 - 40 C + 85 C Patch 3 Band Adhesive, Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou 87 mm 65 mm 27 mm IP67 RG174
TE Connectivity Antennas EXT ANT, QUAD GNSS, 1000mm, SMA, PASSIVE Non-Stocked Lead-Time 6 Weeks
Rp1.367.143,92
Min.: 300
Mult.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.675 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.6 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 4 Band Magnetic SMA Male SMA Male 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band Correction Services 107 mm 83 mm 24 mm IP67 LMR100
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 8 Weeks
Rp197.219,50
Min.: 1.000
Mult.: 1.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
ABRACON Antennas 868/915MHz FPC ANT ISM/LoRa Non-Stocked Lead-Time 8 Weeks
Rp33.573,18
Rp32.655,88
Rp32.105,50
Min.: 1.000
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 928 MHz - 0.8 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 2 Band Adhesive Mount SMA Male MHF1 38 mm 10 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas FPC ANT 5G/4G + GNSS Combo Non-Stocked Lead-Time 8 Weeks
Rp73.017,08
Rp71.916,32
Rp70.448,64
Min.: 500
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 5.925 GHz Cellular 5.7 dBi 50 Ohms 3.3:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 119 mm 19 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Automotive Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
Rp258.862,06
Rp254.275,56
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.561 GHz 1.602 GHz GNSS 30 dB 50 Ohms 2.0 - 40 C + 85 C 1 Band SMA Male SMA Male 1.561 GHz to 1.602 GHz 45.2 mm 35.8 mm 15.2 mm IP67 RG174 AEC Bulk
Sierra Wireless Antennas 2in1 Panel Antenna - 2xLTE, Bolt Mount, 1m, Black Non-Stocked Lead-Time 10 Weeks
Rp798.417,92
Rp795.299,10
Rp726.685,06
Rp726.501,60
Min.: 22
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz, 1.71 GHz 960 MHz, 3.8 GHz 3G/4G 5 dBi 50 Ohms 20 W - 30 C + 70 C 2 Band Screw SMA Male SMA Plug 150 mm 45 mm 49 mm RG174 Bulk
Sierra Wireless Antennas 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, White Non-Stocked Lead-Time 12 Weeks
Rp5.857.143,96
Rp5.265.302,00
Rp4.845.178,60
Min.: 3
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, Black Non-Stocked Lead-Time 12 Weeks
Rp8.598.403,28
Rp7.909.144,06
Rp7.247.036,92
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, White Non-Stocked Lead-Time 11 Weeks
Rp7.911.345,58
Rp7.908.777,14
Rp7.247.036,92
Min.: 2
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Taoglas Antennas Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174 Non-Stocked Lead-Time 12 Weeks
Rp259.962,82
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.57342 GHz 1.57742 GHz GPS 30 dB 50 Ohms 1.92 - 40 C + 85 C Magnetic Mount SMA Male 1.57542 GHz 44 mm 33 mm 14 mm IP67 Bulk
Taoglas Antennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 12 Weeks
Rp5.652.402,60
Min.: 50
Mult.: 50
Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Maxtena Antennas GNSS/L1 L2 Magnetic Mount Non-Stocked
Rp2.362.964,80
Rp2.111.441,14
Rp2.066.860,36
Rp1.950.546,72
Min.: 1
Mult.: 1
Outdoor Antennas Magnetic Antenna 1.227 GHz 1.602 GHz GLONASS, GPS Radome 28 dB 1175 MHz to1260 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.5:1, 1.7:1 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA-Male Industrial IOT, Robotics 21.5 mm IP67, IP69 LL100 Bulk
Maxtena Antennas External 868 MHz ISM Screw Mount Non-Stocked
Rp687.424,62
Rp600.831,50
Rp573.129,04
Rp528.731,72
Min.: 1
Mult.: 1
Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena Antennas 868/915 MHz ISM/LTE -Screw Mount Non-Stocked
Rp589.090,06
Rp514.972,22
Rp491.305,88
Rp453.329,66
Min.: 1
Mult.: 1
Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk