UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 60V 20mm Phenolic UltraMOV 1.213In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 20mm Phenolic UltraMOV 75In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV 30In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV 6In Stock
3.000Expected 01/09/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 3In Stock
1.800Expected 22/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 14mm Epoxy UltraMOV
5.000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV
12.590Expected 10/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Epoxy UltraMOV
6.508On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy UltraMOV
3.000Expected 13/10/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 1 kA 7 J 1.35 nF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV
3.823Expected 29/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 42 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 10mm Epoxy UltraMOV
4.000On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 2 kA 15.5 J 2.55 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 10mm Epoxy UltraMOV
4.975Expected 03/12/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 2 kA 25 J 1.85 nF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 14mm Epoxy UltraMOV
2.108On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 4 kA 10 J 10.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV
2.087Expected 29/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV
1.483Expected 15/02/2027
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF - 40 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV
1.200Expected 01/02/2027
Min.: 1
Mult.: 1

UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Phenolic UltraMOV
1.200Expected 26/01/2027
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK 11.200Stock Available
Min.: 400
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors 17V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV 420 VDC 840 V Reel
Littelfuse Varistors 175V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

UltraMOV 225 VDC 455 V Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 4.800
Mult.: 400
: 400

UltraMOV MOVs Reel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LV UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1 J 1.1 nF - 40 C + 85 C Reel