Common Mode Chokes Common Mode Filters / Chokes

Results: 2.896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms 116In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 5In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount APPM SMD/SMT 1 kOhms 2.1 A 68 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 975In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 189nH DCR=.32Ohms 2.272In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 0805USB SMD/SMT 189 nH 1.06 kOhms 500 mA 320 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 560nH DCR=.63Ohms 926In Stock
24.000On Order
Min.: 1
Mult.: 1
: 2.000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 499In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 147nH DCR=.26Ohms 850In Stock
2.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 165nH DCR=.235Ohms 2.223In Stock
Min.: 1
Mult.: 1
: 2.000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 107nH DCR=.18Ohms 1.088In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For High Impedence 26mH 6A DCR=.115Ohms 13In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 26 mH 91.87 kOhms 6 A 115 mOhms - 40 C + 85 C 55.4 mm 28.7 mm 56.5 mm Tray Common Mode Chokes Common Mode Line Choke
Pulse Electronics T8003NLT
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 33uH .2Ohms 1.500In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 1 Channel SMD/SMT 33 uH 200 mOhms - 40 C + 85 C 11.43 mm 6.73 mm 5.335 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
RECOM Power Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout 4In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMC Through Hole 620 uH 1.7 A 80 mOhms - 40 C + 105 C 9.5 mm 9.5 mm 7.8 mm Tube Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 241nH DCR=.27Ohms 1.635In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.381In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Murata Electronics Common Mode Chokes / Filters 649In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 66nH DCR=.14Ohms 901In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 226nH DCR=.26Ohms 1.645In Stock
2.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 1206USB SMD/SMT 226 nH 1.11 kOhms 600 mA 260 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 1.83 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X330UH 1A 472In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 330 uH 20 % 1 A 400 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 0.64mH 2-WIRE VERTICAL 37In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RB Through Hole 640 uH - 30 %, + 50 % 25 A 2.6 mOhms 0 Hz to 400 Hz - 40 C + 125 C 46.9 mm x 48.4 mm x 52 mm 48.4 mm 46.9 mm 52 mm Common Mode Chokes Current Compensated Choke
Murata Electronics Common Mode Chokes / Filters 100 OHMS 1.057In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
TDK Common Mode Chokes / Filters 18mH 0.5A Horizontal Core 584In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 6A 418In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 1 mH 30 % 6 A 23 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
Vacuumschmelze Common Mode Chokes / Filters 7.4 mH 7A horiz. 31.8mH 2.120In Stock
Min.: 1
Mult.: 1

Horizontal Mount T60405 Through Hole 7.36 mH 8.65 kOhms 5 % 40 mA - 40 C + 130 C 38 mm 38 mm 32.5 mm Tray Common Mode Chokes Standard
Laird Common Mode Chokes / Filters 200ohms 100MHz 5A 4 Chokes SMD 365In Stock
Min.: 1
Mult.: 1
: 375

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 234In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke