Common Mode Chokes Common Mode Filters / Chokes

Results: 2.896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 75In Stock
Min.: 1
Mult.: 1
Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 139In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3x1,7mH 10A RING CORE CHOKE 192In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82746S Through Hole 1.7 mH - 30 %, + 50 % 10 A 9.8 mOhms - 40 C + 125 C 45 mm 23 mm 47 mm Tray Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 234In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250V 1.8A 12.3mH 67In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 12.3 mH 1.8 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C 69In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LG SMD/SMT 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
KEMET Common Mode Chokes / Filters 250V 3A 0.8mH DCR=60mOhms 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JS Through Hole 800 uH 3 A 60 mOhms - 25 C + 105 C Tray 29 mm 26 mm 12 mm Tray Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 4.25mH 2amp 154In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 364In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters 94uH 450mohms DCR=30ohms SMT AECQ2 57In Stock
Min.: 1
Mult.: 1
: 1.250

PCB Mount 1 Channel PM2741 SMD/SMT 94 uH 450 Ohms 30 mOhms 15 MHz - 40 C + 125 C 9.1 mm 8.9 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 110In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Sumida Common Mode Chokes / Filters 4.7 mH High Frequency 155In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel Through Hole 4.7 mH 340 mA 1.6 Ohms - 40 C + 85 C 16.5 mm 11 mm 16.5 mm Reel, Cut Tape Common Mode Chokes Line Filter
Proterial Common Mode Chokes / Filters 10A 4.7mH HORIZ CMC COIL 1PH 96In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel FM-A 1 phase Through Hole 4.7 mH 4 kOhms 10 A 15 mOhms - 40 C + 130 C 33 mm Common Mode Chokes Common Mode Choke Coil
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 1.3A 3.5mH 1.359In Stock
Min.: 1
Mult.: 1
Max.: 2.400

Vertical Mount 1 Channel SS11VL Through Hole 3.5 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 1.5A 5.7mH 100In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 5.7 mH 1.5 A 300 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.3A 9mH 600In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SSB11V-R Through Hole 9 mH 1.3 A 380 mOhms - 25 C + 130 C Tray 22 mm 14.5 mm 21.5 mm Tray Common Mode Chokes Line Filter
Sumida Common Mode Chokes / Filters AC Commom Mode Coil Pin Type 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LF2020 Through Hole 22 mH 400 mA 2.04 Ohms 21 mm 16.2 mm 21.5 mm Bulk Common Mode Chokes


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 115In Stock
Min.: 1
Mult.: 1

Common Mode Chokes
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 20A horiz. 6.6mH 2.101In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel T60405 Radial 6.6 mH 2.9 mOhms 3 % 20 A 5.7 MHz - 40 C + 130 C 24 mm Tray Common Mode Chokes Nanocrystalline
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 33mH 810mOhm Horizontal Choke 5In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 33 mH - 30 %, + 50 % 1 A 810 mOhms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 10mH 148mOhm Vertical Choke 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 10 mH - 30 %, + 50 % 1.5 A 148 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ZB Line Choke 100MHz 3000Ohm 617In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ZB Radial 100 uH 3 kOhms 35 % 500 mA 170 mOhms - 40 C + 85 C 8 mm 3.5 mm 9.5 mm Bulk Common Mode Chokes Line Filter