SMA Male Antennas

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING Non-Stocked Lead-Time 16 Weeks
Rp339.217,54
Rp288.215,66
Rp277.574,98
Rp249.872,52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174

Siretta Antennas WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 1M RG174 CABLE RP-SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp703.385,64
Rp614.591,00
Rp532.584,38
Rp498.460,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 3.17 dBi 50 Ohms 1.9:1 - 20 C + 60 C 1 Band Panel Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 10 mm 19 mm 1.13 mm Coax
Siretta Antennas TANGO 3 500MM CABLE SMA MALE Non-Stocked Lead-Time 16 Weeks
Rp467.089,16
Rp405.263,14
Rp393.521,70
Rp377.927,60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta Antennas TANGO 3 STUBBY THROUGH-HOLE MOUNT ANTENNA WITH 0.75M RG174 CABLE SMA MALE CONNECTO Non-Stocked Lead-Time 16 Weeks
Rp483.233,64
Rp410.583,48
Rp392.787,86
Rp363.984,64
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 1.99 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm 10 mm RG174
Siretta Antennas BOLT THROUGH GSM WITH 1M SMAM Non-Stocked Lead-Time 16 Weeks
Rp490.021,66
Rp424.342,98
Rp412.234,62
Rp395.723,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz GSM Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta Antennas GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male Non-Stocked Lead-Time 16 Weeks
Rp524.879,06
Rp453.329,66
Rp440.120,54
Rp422.691,84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta Antennas THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE Non-Stocked Lead-Time 16 Weeks
Rp554.232,66
Rp468.189,92
Rp460.117,68
Rp441.588,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm
Siretta Antennas 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA Non-Stocked Lead-Time 16 Weeks
Rp2.258.392,60
Rp2.190.695,86
Rp2.083.555,22
Min.: 10
Mult.: 10
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100
Siretta Antennas DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO Non-Stocked Lead-Time 16 Weeks
Rp970.503,40
Rp851.070,94
Rp827.954,98
Rp795.849,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp1.241.840,74
Rp1.119.289,46
Rp1.081.496,70
Rp1.020.221,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp1.204.781,82
Rp1.149.927,28
Rp1.133.415,88
Rp1.102.044,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk
Siretta Antennas 4G/3G 1710-2170 / 2300-2700MHZ DUAL PORT HORIZ/VERT CEILING MOUNT TRANSPORT ANTENNA Non-Stocked Lead-Time 16 Weeks
Rp2.685.487,48
Rp2.645.676,66
Min.: 10
Mult.: 10
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) 2.5 dBi, 3 dBi, 4 dBi, 6 dBi 50 Ohms 2.5 10 W - 30 C + 60 C 2 Band Ceiling Mount SMA Male SMA Male 3G, 4G, WiFi 90 mm 40.5 mm PRO100

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE Non-Stocked Lead-Time 16 Weeks
Rp744.297,22
Rp632.386,62
Rp613.123,32
Rp565.790,64
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174
Siretta Antennas 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 2.5M RG174 CABLE, SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp556.250,72
Rp472.592,96
Rp463.603,42
Rp456.081,56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) Whip Whip 2 dBi, 3 dBi 50 Ohms 1.5, 2 7 Band Panel Mount SMA Male SMA Male 4G/LTE RG174
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE Non-Stocked Lead-Time 16 Weeks
Rp644.861,90
Rp561.937,98
Rp548.361,94
Rp525.245,98
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE Non-Stocked Lead-Time 16 Weeks
Rp655.135,66
Rp569.826,76
Rp556.617,64
Rp533.134,76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE Non-Stocked
Rp652.200,30
Rp570.010,22
Rp541.573,92
Rp502.680,40
Rp479.380,98
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta Antennas Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp543.775,44
Rp462.135,74
Rp435.167,12
Rp424.526,44
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174

Siretta Antennas 915 MHZ 170mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 5 DBI GAIN SMA M CONNECTOR Non-Stocked
Rp399.575,88
Rp339.584,46
Rp326.925,72
Rp294.269,84
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Whip Whip 5 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male ISM 170 mm

Siretta Antennas 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY GREY RADOME Non-Stocked
Rp130.806,98
Rp113.194,82
Rp107.140,64
Rp98.884,94
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 0 dBi 50 Ohms 1.4:1 50 W - 25 C + 75 C 1 Band Screw SMA Male SMA Male WiFi, Bluetooth, Zigbee 27 mm 10.5 mm

Siretta Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 20M CABLE Non-Stocked Lead-Time 16 Weeks
Rp1.211.569,84
Rp1.142.772,34
Rp1.122.224,82
Rp1.079.845,56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount SMA Male SMA Male GSM/GPRS, 3G 25 mm 205 mm CFD195
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3400-3800 MHz SMA Non-Stocked Lead-Time 13 Weeks
Rp240.332,60
Rp203.640,60
Rp174.103,54
Rp173.186,24
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 3.8 GHz 4G LTE Whip Swivel 6.6 dB 50 Ohms 10 W - 40 C + 85 C Monopole 9 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 71.5 mm Bulk
Pulse Electronics Antennas Wireless - External, Indoor Stealth Blade Non-Stocked Lead-Time 14 Weeks
Rp320.871,54
Rp317.936,18
Rp315.734,66
Min.: 153
Mult.: 1
Multiprotocol Antennas Indoor Antennas 824 MHz 2.17 GHz 1 dBi, 1.5 dBi 50 Ohms 3 W - 30 C + 60 C 2 Band Adhesive Mount SMA Male RG-174 Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 418MHz Non-Stocked Lead-Time 14 Weeks
Rp194.467,60
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 403 MHz 433 MHz Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm 10.7 mm HW Bulk
TE Connectivity / Linx Technologies Antennas 418MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 15 Weeks
Rp376.093,00
Rp374.074,94
Min.: 250
Mult.: 250
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 409 MHz 426 MHz Straight - 1.3 dBi 17 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 116.8 mm 19 mm RG-174 WRT Bulk