Common Mode Chokes Common Mode Filters / Chokes

Results: 2.896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Sumida Common Mode Chokes / Filters AC Commom Mode Coil Pin Type 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LF2020 Through Hole 22 mH 400 mA 2.04 Ohms 21 mm 16.2 mm 21.5 mm Bulk Common Mode Chokes


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 115In Stock
Min.: 1
Mult.: 1

Common Mode Chokes
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 20A horiz. 6.6mH 2.075In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel T60405 Radial 6.6 mH 2.9 mOhms 3 % 20 A 5.7 MHz - 40 C + 130 C 24 mm Tray Common Mode Chokes Nanocrystalline
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 10mH 148mOhm Vertical Choke 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 10 mH - 30 %, + 50 % 1.5 A 148 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ZB Line Choke 100MHz 3000Ohm 617In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ZB Radial 100 uH 3 kOhms 35 % 500 mA 170 mOhms - 40 C + 85 C 8 mm 3.5 mm 9.5 mm Bulk Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.6A 3mH 356In Stock
1.000Expected 29/03/2027
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 3 mH 600 mA 820 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
Sumida Common Mode Chokes / Filters Common Mode Choke 4.0mH 1KHz 88In Stock
Min.: 1
Mult.: 1
: 100

Vertical Mount Through Hole 4 mH 4 A 54 mOhms - 40 C + 85 C 25 mm 20 mm 27 mm Reel, Cut Tape Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 280uH 14A 7pF SMT AEC-Q200 346In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 280 uH 1.6 kOhms 35 % 4.8 mOhms 1.57 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.268mH DCR=2.83mOhms17A AEC-Q200 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 268 uH 30 % 17 A 2.83 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive


TE Connectivity / Schaffner Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting 77In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RT-Series Through Hole 4.8 mH - 30 %, + 50 % 8 A 17 mOhms - 40 C + 100 C 46 mm x 46 mm x 34 mm 46 mm 46 mm 34 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000 V 3.5mH 13A ESR=6.43mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.5 mH 13 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 1.8A 19mH 400In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS30V Through Hole 19 mH 1.8 A 230 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V 3.0A 1.371In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5B_H SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.1MH 2.0A 868In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82720A Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x28mH 0.4A/+40 C 739In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 28 mH - 30 %, + 50 % 400 mA 1.2 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
Vacuumschmelze Common Mode Chokes / Filters 1.5 mH 16A vertical 6mH 7.554In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel T60405 Through Hole 1.53 mH 1.6 kOhms - 30 %, + 50 % 70 mA 1 MHz - 40 C + 130 C 38 mm 21 mm 38 mm Tray Common Mode Chokes Standard
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 1.696In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 22 uH 1.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.7-4M7 1.019In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 10mH@10kH THT 370mA 2.5Ohm 812In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 10 mH 10 % 370 mA 2.5 Ohms 800 kHz - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 1000 V 1mH 10Am ESR=6.23mOhms AEC-Q200 150In Stock
150Expected 25/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1 mH 10 A 6.23 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.2mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 2A 10uH DCR=100mOhms 1.393In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-10VD Through Hole 10 uH 2 A 100 mOhms - 25 C + 120 C Tray 18 mm 16 mm 20 mm Tray Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1.941In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel ACMS-Q4526C SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38 MH 432In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82791G Through Hole 38 mH 30 % 100 mA 5 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Common Mode Chokes Signal Line