SMA Male Antennas

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz RG174 150 SMA Non-Stocked Lead-Time 15 Weeks
Rp321.238,46
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz RG174 300 SMA Non-Stocked Lead-Time 15 Weeks
Rp328.026,48
Min.: 1.000
Mult.: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz RG174 300 SMA Non-Stocked Lead-Time 15 Weeks
Rp307.845,88
Min.: 1.000
Mult.: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 868 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz RG174 300 SMA Non-Stocked Lead-Time 15 Weeks
Rp307.845,88
Min.: 1.000
Mult.: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 916 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA Non-Stocked Lead-Time 15 Weeks
Rp270.053,12
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount SMA Male 5 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E RG174 250 RPS Non-Stocked Lead-Time 15 Weeks
Rp315.918,12
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount SMA Male 5 GHz 10 mm 19 mm RG-174 WRT Bulk
Sierra Wireless Antennas 3in1 Panel Antenna - 2xLTE, GNSS, Bolt Mount, 3m, Black Non-Stocked Lead-Time 14 Weeks
Rp1.320.912,00
Rp1.204.047,98
Rp1.199.094,56
Rp1.095.256,20
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 698 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 3.8 GHz 3G/4G GNSS, GPS 3 Element 5 dBi, 26 dB 50 Ohms 20 W - 30 C + 70 C 3 Band Adhesive Mount SMA Male SMA Plug AirLink Routers and Gateways 150 mm 45 mm 49 mm RG174 Bulk
Sierra Wireless Antennas 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black Non-Stocked
Rp5.266.769,68
Rp5.264.751,62
Rp4.845.178,60
Min.: 3
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 3in1 Panel Antenna - 2x5G/LTE, GNSS, Bolt Mount, 2m, Black Non-Stocked
Rp3.138.633,68
Rp2.710.438,04
Rp2.709.887,66
Min.: 6
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.428 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 3G/4G GNSS 9 dBi, 26 dB 50 Ohms 2.1 10 W - 40 C + 80 C 3 Band Screw SMA Male SMA Plug IoT 238 mm 63 mm 90 mm IP69K RG174 Bulk
Sierra Wireless Antennas 5in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black Non-Stocked Lead-Time 29 Weeks
Rp4.292.597,08
Rp3.283.200,16
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz 4G/5G GNSS, GPS Dome Dome 6.3 dBi, 30 dB 50 Ohms - 40 C + 85 C 5 Band Screw SMA Male SMA Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, White Non-Stocked
Rp7.917.032,84
Rp7.248.137,68
Rp6.641.435,46
Min.: 3
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 30 dB 50 Ohms - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Taoglas Antennas GSA.8830 3G/2G Cellular Adhesive Antenna, 2m RG174 Non-Stocked Lead-Time 16 Weeks
Rp425.443,74
Rp421.224,16
Rp420.306,86
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module I-Bar - 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi 50 Ohms - 40 C + 85 C Dipole 5 Band Adhesive Mount SMA Male SMA Male 90 mm 20.8 mm 4.6 mm IP67 RG174 Bulk
Taoglas Antennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna Non-Stocked Lead-Time 16 Weeks
Rp551.297,30
Rp546.710,80
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 Non-Stocked Lead-Time 16 Weeks
Rp468.556,84
Rp463.053,04
Min.: 100
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Rp3.682.225,66
Min.: 50
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas Antennas Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Rp5.575.349,40
Min.: 50
Mult.: 50
Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas Antennas LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M) Non-Stocked Lead-Time 16 Weeks
Rp2.407.729,04
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Module Bar 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi 50 Ohms - 40 C + 85 C Dipole 7 Band Bracket Mount SMA Male SMA Male Worldwide Telematics, Cellular Communication 335.5 mm 45 mm 157 mm IP67 CFD-200 Bulk
Taoglas Antennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 16 Weeks
Rp1.296.878,74
Rp1.265.690,54
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi 50 Ohms 3.2.0:1, 2 10 W - 40 C + 85 C MIMO 6 Band Direct / Permanent Mount SMA Male SMA Male GPS/Galileo, Cellular 29 mm IP67, IP69K RG-174, CFD-200 Hercules Bulk
Taoglas Antennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 16 Weeks
Rp1.307.886,34
Rp1.271.194,34
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi 50 Ohms 3.5.0:1, 2 10 W - 40 C + 85 C MIMO 7 Band Direct / Permanent Mount SMA Male SMA Male GPS/GLONASS/Galileo, Cellular 29 mm IP67, IP69K CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm Non-Stocked Lead-Time 16 Weeks
Rp1.362.190,50
Min.: 100
Mult.: 100
Multiprotocol Antennas Vehicle Antennas 617 MHz 5.925 GHz GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male GPS, GLONASS, BeiDou, Galileo, Cellular 19.6 mm IP67 CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Hercules MA120 2in1 450MHz and 868MHz Permanent Mount Antenna Non-Stocked Lead-Time 16 Weeks
Rp769.981,62
Rp767.963,56
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 450 MHz 868 MHz Module Dome 1 dBi, 3 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount SMA Male SMA Male 29 mm IP67, IP69K RG-316 Hercules Bulk
Taoglas Antennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 16 Weeks
Rp882.442,60
Rp839.329,50
Rp837.678,36
Min.: 50
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 868 MHz 1.606 GHz GLONASS, GPS Module Dome 4.51 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount SMA Male SMA Male GPS, GLONASS, Galileo, ISM IP67, IP69K RG-316, RG-174 Hercules Bulk
Taoglas Antennas Olympian 2in1 3M GPS/GLONASS RG-174 SMA(M) 698-960/1710-2700MHz RG-316 SMA(M) Non-Stocked Lead-Time 16 Weeks
Rp2.260.227,20
Rp2.145.014,32
Min.: 50
Mult.: 50
Multiprotocol Antennas 698 MHz 2.7 GHz GLONASS, GPS 2 Band SMA Male SMA Male RG-316, TG-174 Bulk
Taoglas Antennas Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174 Non-Stocked Lead-Time 16 Weeks
Rp409.299,26
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 1.99 GHz GSM GPS Module Dome 28 dB 10 MHz 50 Ohms 1.92 MIMO 2 Band Adhesive Mount SMA Male SMA Male 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz GPS L1/Galileo E1 10.8 mm 10.8 mm IP67
Taoglas Antennas Sentinel MA252 Adhesive Mount 2in1 GNSS LTE Antenna 139*76*14mm Non-Stocked Lead-Time 16 Weeks
Rp1.423.466,14
Rp1.322.563,14
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GNSS Module I-Bar 28.06 dB, 28.63 dB, 27.84 dB 50 Ohms 3:1 5 W MIMO 2 Band Adhesive Mount SMA Male SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS, LTE 139 mm 76 mm 14 mm IP67 CFD-200, RG-174 Sentinel Bulk