Antennas

 Antennas
Antennas are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many antenna manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Results: 11.774
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging


TE Connectivity Antennas 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF 1.347In Stock
Rp160.527,50
Rp122.551,28
Rp115.396,34
Rp83.841,22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace 2.2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 46.5 mm 6 mm 100 mm RF1.13 Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 99In Stock
Rp704.119,48
Rp615.875,22
Rp585.420,86
Rp543.225,06
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 4-in-1 ( 4 x 5G ) External ANT, 3M LMR-100, SMA (M), IP67 42In Stock
Rp1.996.962,10
Rp1.733.697,00
Rp1.706.178,00
Rp1.576.471,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 600 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS IoT Module Dome 4 dBi 50 Ohms 4 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA-Male 3.3 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 4 AECR1808X4 Bulk
ABRACON Antennas SUB-GHZ ADHESIVE 533In Stock
Rp133.191,96
Rp115.396,34
Rp109.342,16
Rp100.719,54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 110 mm 20 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas 1575/1602MHZ CERAMIC PATCH 902In Stock
Rp69.164,42
Rp59.807,96
Rp56.505,68
Rp52.102,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 3.6 dBi, 3.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas 1.5721.578/1.5941.610GHZ 506In Stock
Rp262.531,26
Rp231.893,44
Rp219.785,08
Rp203.090,22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
ABRACON Antennas 2.4 GHZ ADHESIVE 297In Stock
Rp141.998,04
Rp128.605,46
Rp115.579,80
Rp106.039,88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas 2.4/5GHZ ONBOARD WI-FI/BT 4.744In Stock
Cut Tape
Rp49.901,12
Rp42.012,34
Rp39.627,36
Rp36.692,00
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E 440In Stock
Rp140.530,36
Rp125.853,56
Rp119.982,84
Rp105.856,42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
ABRACON Antennas Dualband Wi-Fi PCB Ant 22 x 22 x 0.8mm u.FL 100mm 375In Stock
Rp110.259,46
Rp98.334,56
Rp88.611,18
Rp78.887,80
Min.: 1
Mult.: 1
PCB Antennas Board Antenna 2.4 GHz 5.85 GHz WiFi 3.4 dBi - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 22 mm 20 mm 0.8 mm Coaxial Bulk
Antenova Antennas Fera 100mm cable + Ipex 882In Stock
Rp46.598,84
Rp42.562,72
Rp41.095,04
Rp40.361,20
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace T-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
Antenova Antennas Fera 100mm cable + Ipex 721In Stock
Rp57.422,98
Rp49.717,66
Rp46.965,76
Rp41.461,96
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace I-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 554In Stock
Rp68.797,50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
Siretta Antennas ULTRA SMALL ADHESIVE GPS ANTENNA 3M CABLE SMA MALE CONNECTOR 141In Stock
Rp305.093,98
Rp289.132,96
Rp268.952,36
Rp255.559,78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel, Square 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 26 mm 23 mm 12 mm 3 M RG174 Bulk
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 4.700In Stock
Rp57.422,98
Rp36.325,08
Rp33.940,10
Rp28.436,30
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB

Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 4.136In Stock
Rp65.495,22
Rp55.588,38
Rp52.469,56
Rp48.249,98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 50 mm Coax 204281
TE Connectivity Antennas PCB Ant, MHF, 200mm Wi-Fi 6E Triple Band 3.640In Stock
Rp32.655,88
Rp28.252,84
Rp24.583,64
Rp19.079,84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 4.6 dBi, 5 dBi 50 Ohms 2.0:1, 2.2:1, 2.0:1 - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 30 mm 7 mm 0.78 mm 200 mm RF1.13
TE Connectivity Antennas ISM 868 / 915 MHz ANTENNA 2.184In Stock
Rp26.968,62
Rp23.299,42
Rp22.015,20
Rp19.997,14
Min.: 1
Mult.: 1

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB V 150mm 5.830In Stock
Rp37.242,38
Rp34.490,48
Rp33.573,18
Rp31.922,04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 150 mm RF1.13
TE Connectivity Antennas WLAN DUAL BAND FPC V 50 MHF4 TYP 2.996In Stock
Rp30.821,28
Rp26.601,70
Rp25.134,02
Rp20.914,44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSY 50mm Cable 1.348In Stock
Rp58.707,20
Rp50.634,96
Rp36.692,00
Rp35.958,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3 dBi 50 Ohms 4:1 10 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector 65 mm 15 mm 0.2 mm
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1.165In Stock
Rp64.761,38
Rp56.138,76
Rp42.195,80
Rp39.810,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
Pulse Electronics Antennas 915MHz 34*7x0.8mm 1.13 150mm-L 2.842In Stock
Rp27.519,00
Rp23.666,34
Rp22.382,12
Rp20.364,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 890 MHz 925 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 1.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 868 MHz, 900 MHz 34 mm 7 mm 3 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennas Dual Band Antenna Ceramic 900/1800MHz 1.253In Stock
Cut Tape
Rp77.603,58
Rp51.185,34
Rp48.433,44
Rp43.846,94
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6.807In Stock
Cut Tape
Rp42.195,80
Rp36.508,54
Rp34.307,02
Rp31.555,12
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 600
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel