10 MHz Antennas

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, FAKRA Code C Jack, 3M RG-174 197In Stock
Rp674.398,96
Rp589.640,44
Rp554.783,04
Rp519.925,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 30 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Magnetic Mount Connector FAKRA 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 3 M RG174 Titan Bulk
Taoglas Antennas Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M) 720In Stock
770On Order
Rp410.766,94
Rp366.736,54
Rp345.088,26
Rp324.540,74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 21.8 dB to 31 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 RG174 Titan Bulk
Taoglas Antennas GP.1575.25.4.A.02 GPS/Galileo 25*25*4mm 1575.42MHz Patch Antenna 1.914In Stock
Rp90.445,78
Rp78.153,96
Rp73.934,38
Rp65.311,76
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 1.55 dBi 10 MHz 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 25 mm 25 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz 96In Stock
Rp224.738,50
Rp187.679,58
Rp181.992,32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
PCTEL / Amphenol Antennas 152-162 MHZ CHROME NUT ANTENNA 28In Stock
Rp224.371,58
Rp195.017,98
Rp168.232,82
Rp148.419,14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 152 MHz 162 MHz Whip Straight with Base 10 MHz 50 Ohms 2.0:1 150 W 1 Band 157 MHz 18 in CHROME NUT Bulk
Mikroe Antennas GPS&GLONASS External Passive Antenna 33In Stock
Rp264.182,40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 2.5 dBic 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C SMA Male 1.57542 GHz, 1.602 GHz 48.6 mm 39.2 mm 15.2 mm RG174
Siretta Antennas 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 2In Stock
Rp596.611,92
Rp473.326,80
Rp453.880,04
Rp424.893,36
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk
Siretta Antennas 433MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 2In Stock
Rp665.225,96
Rp581.201,28
Rp553.498,82
Rp512.036,86
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Bolt Through 1 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP67
PCTEL / Amphenol Antennas GPS L1, TIMING, 40 DB, HIGH REJECTION 4In Stock
Rp4.139.958,36
Rp3.794.503,18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas 460-470,5DB,FIBERGLASS BASE 3In Stock
Rp3.400.247,64
Rp3.217.704,94
Rp3.182.297,16
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 460 MHz 470 MHz UHF, VHF Whip Fiberglass 5 dB 10 MHz 50 Ohms 1.5:1 250 W Bracket Mount Connector N Male 465 MHz 1.32 in 77 in MFB Tube
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male 1In Stock
Rp402.511,24
Rp347.473,24
Rp331.512,22
Rp301.975,16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
TE Connectivity Antennas GNSS_35x35_L70 141In Stock
Rp461.401,90
Rp416.637,66
Rp414.803,06
Rp380.129,12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch 26 dB 10 MHz 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 9 mm 70 mm RF1.13 GNSS
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antennas GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F 4In Stock
Rp1.625.088,68
Rp1.427.869,18
Rp1.395.947,14
Rp1.325.498,50
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
RF Solutions ANT-8WPIG-UFL
RF Solutions Antennas ANTENNA FLEXI 1/4 WAVE ANTENNA 868MHz 200mm PIGTAIL UFL 18In Stock
Rp161.811,72
Rp140.163,44
Rp132.825,04
Rp122.551,28
Min.: 1
Mult.: 1
858 MHz 878 MHz ISM Whip Straight 10 MHz 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector U.FL 868 MHz General Low Power Radio, M2M, Telemetry 86.5 mm 1.13 mm Coax
Taoglas Antennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm
50Expected 03/02/2027
Rp1.692.051,58
Rp1.454.837,80
Rp1.436.675,26
Rp1.352.467,12
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 1.57542 GHz 5.35 GHz Bluetooth, BLE Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi 10 MHz 50 Ohms 2:1, 1.8:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 29 mm IP67, IP69K 3 M NFC200, 3 M RG174 Hercules Bulk
Inventek ANTDOM-05-01-WPM
Inventek Antennas Active GPS dome antenna with 5 meter cable with SMA connector.
500Expected 28/10/2026
Rp231.343,06
Rp211.345,92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 575.42 MHz GPS Module Dome 26 dB to 35 dB 10 MHz 50 Ohms 2 - 40 C + 95 C 1 Band Magnetic Mount Connector SMA Male 575.42 MHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 45 mm 45 mm 14.5 mm IP67 5 M RG174U ANTDOM Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz Non-Stocked Lead-Time 7 Weeks
Rp174.103,54
Rp163.279,40
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 6 Weeks
Rp186.945,74
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
PCTEL / Amphenol Antennas 450-460,UNITY,FIBERGLASS BASE Non-Stocked Lead-Time 2 Weeks
Rp1.693.335,80
Rp1.602.523,10
Rp1.527.487,96
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 450 MHz 460 MHz 10 MHz 50 Ohms 1.5:1 250 W 1 Band Mast, Wall Mount Connector N Male 30 in
PCTEL / Amphenol Antennas 450-460,5DB,FIBERGLASS BASE Non-Stocked Lead-Time 2 Weeks
Rp3.285.952,06
Rp3.108.546,24
Min.: 10
Mult.: 10
Unspecified Antennas Outdoor Antennas 450 MHz 460 MHz 10 MHz 50 Ohms 1.5:1 250 W 1 Band Mast, Wall Mount Connector N Male 77 in
PCTEL / Amphenol Antennas 460-470,UNITY,FIBERGLASS BASE Non-Stocked Lead-Time 2 Weeks
Rp1.536.844,42
Rp1.504.372,00
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 460 MHz 470 MHz 10 MHz 50 Ohms 1.5:1 250 W 1 Band Mast, Wall Mount Connector N Male 30 in
PCTEL / Amphenol Antennas 460-470,3DB,FIBERGLASS BASE Non-Stocked Lead-Time 2 Weeks
Rp2.385.897,30
Rp2.303.890,68
Min.: 10
Mult.: 10
Unspecified Antennas Outdoor Antennas 460 MHz 470 MHz 10 MHz 50 Ohms 1.5:1 250 W 1 Band Mast, Wall Mount Connector N Male 51 in
Maxtena Antennas External Iridium Certified Passive Antenna Mag Mount Non-Stocked
Rp1.761.032,54
Rp1.551.888,14
Rp1.480.889,12
Rp1.436.675,26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.616 GHz 1.626 GHz Iridium Square I-Panel 3 dBiC 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.621 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 80 mm 76 mm 13 mm IP67 LM4100
Siretta Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Rp612.756,40
Rp535.336,28
Rp509.651,88
Rp471.492,20
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz ISM Applications 15 mm IP65, IP67 1 M RG174 Bulk
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
Rp178.506,58
Min.: 1.440
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 10 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 25.1 mm 25.1 mm 7.1 mm 1.13 mm Coaxial Cable Tray