20 MHz Antennas

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas 8-element Yagi Non-Stocked
Rp7.937.030
Rp7.703.302
Rp7.538.555
Min.: 1
Mult.: 1
Outdoor Antennas UHF Yagi Antenna 320 MHz 340 MHz 12.2 dBi 20 MHz 50 Ohms 1.5:1 Pole Mount 330 MHz PMR/Trunked Radio & Broacast Applications 1740 mm IP68
Amphenol Procom Antennas 8-element Yagi Non-Stocked
Rp8.738.016
Rp7.553.048
Rp7.256.760
Min.: 1
Mult.: 1
Outdoor Antennas UHF Yagi Antenna 330 MHz 350 MHz 12.2 dBi 20 MHz 50 Ohms 1.5:1 Pole Mount 340 MHz PMR/Trunked Radio & Broacast Applications 1700 mm IP68
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 315MHz Non-Stocked Lead-Time 16 Weeks
Rp17.429
Min.: 4.000
Mult.: 4.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 14 Weeks
Rp171.719
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 426 MHz Whip Stubby Right Angle 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole SMA, 180'' Cable Non-Stocked Lead-Time 13 Weeks
Rp335.548
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through Hole Solder Non-Stocked Lead-Time 15 Weeks
Rp54.304
Rp51.736
Rp51.002
Min.: 400
Mult.: 400
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX Non-Stocked Lead-Time 15 Weeks
Rp488.187
Min.: 512
Mult.: 64
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk