Monopole Antennas

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/I 33In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3.3 dBi 50 Ohms 2.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 915 MHz 48 mm DEBA Bulk
2J Antennas Antennas DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 34In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 868 MHz 34 mm DEBA Bulk
2J Antennas Antennas DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 31In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.5 dBi 50 Ohms 2.2:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 868 MHz 38 mm DEBA Bulk
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/Z 39In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3.3 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 915 MHz 34 mm DEBA Bulk
Taoglas Antennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) 127In Stock
500On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms - 40 C + 85 C Monopole 3 Band SMB Female 69.6 mm Bulk
Taoglas Antennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code I Beige SMB(F) 110In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 10 W - 40 C + 85 C Monopole 3 Band Panel Mount SMB Female 69.6 mm Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature 71In Stock
700On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 60.0 16.0 6.3mm, Monopole, 4G*1,213mm, RG174, SMA Male, RoHS&REACH Compliant 40In Stock
100Expected 21/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole Antenna 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz Cellular, NBIoT, LTE Straight 4.7 dBi 50 Ohms 5.4 - 40 C + 85 C Monopole Adhesive Mount Connector SMA Male 2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz Bulk
2J Antennas Antennas DEBA WIFI/BT 2.4/5.0 SMA RP RA
5Expected 07/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
2J Antennas Antennas DEBA 433/SIGFOX/LORA/LPWA/RFID/I
7Expected 11/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA
195Expected 16/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
Quectel Antennas External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant
100Expected 31/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External Monopole Antenna Whip 6.5 dBi 50 Ohms 4.1 - 40 C + 85 C Monopole Adhesive Connector SMA Male 2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz IP67 Bulk

Siretta Antennas WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm
YAGEO Antennas L-Wifi,2400-2500,4900-7125MHz,N-F-Male Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 50 Ohms 2.5 3 W - 40 C + 85 C Monopole 2 Band Screw Connector N-Female IP67
2J Antennas Antennas 4in1 2.4-5.0GHz//WiFi MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 5.6 dBi, 5.7 dBi 50 Ohms 1.9:1,1.6:1, 1.5:1,, 2.1:1, 1.8:1 25 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male 2.4 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 4in1 4G LTE/3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Dome - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 4G LTE/FirstNet/LPWA/NB-IoT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK
Amphenol Procom Antennas MU 4-X/h whip Non-Stocked
Min.: 1
Mult.: 1
Vehicle Antennas Collinear mobile whip 440 MHz 470 MHz 4 dB 30 MHz 50 Ohms 1.3:1 100 W Monopole FME 455 MHz Vehicle 590 mm
Amphenol Procom Antennas Z-mount Non-Stocked
Min.: 1
Mult.: 1
Vehicle Antennas Z-mount 0 Hz 470 MHz 470 MHz Monopole 1 Band Mounting Bracket 235 MHz Vehicle 40 mm 40 mm
Amphenol Procom Antennas MHU 3-X Non-Stocked
Min.: 1
Mult.: 1
Vehicle Antennas Dual-frequency mobile antenna 140 MHz, 400 MHz 170 MHz, 480 MHz 3 dB 30 MHz, 80 MHz 50 Ohms 1.5:1 Monopole 155 MHz, 440 MHz GPS-antenna fir fixed installations 560 mm
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole MHF3 Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF3 Plug 2.4 GHz, 5.8 GHz 0.81 mm Coax WRT-MON Bulk
2J Antennas Antennas GLADIUS 169/ERMES/VHF Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169.4 MHz 169.8 MHz ISM Whip 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 169 MHz 70.4 mm GLADIUS Bulk
2J Antennas Antennas DEBA WIFI/BT 5.0 SMA RP Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 4GLTE 450 SMA Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.4 dBi 50 Ohms 5.3:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 450 MHz 48 mm DEBA Bulk